RS PRO Illuminated Push Button Switch, Momentary, Panel, 19.2 mm Cutout, DPST, Red LED, IP65, 250 V 250 V ac
- RS Stock No.:
- 248-9167
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€30.48
(exc. VAT)
€37.49
(inc. VAT)
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €30.48 |
| 10 - 99 | €29.57 |
| 100 + | €24.38 |
*price indicative
- RS Stock No.:
- 248-9167
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Actuator Colour | Silver | |
| Illuminated | Yes | |
| Panel Cutout Size | 19.2 mm | |
| Series | RS PRO | |
| Mount Type | Panel | |
| Contact Configuration | DPST | |
| Terminal Type | Screw | |
| LED Colour | Red | |
| IP Rating | IP65 | |
| Actuator Style | Button | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 250V | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 80°C | |
| Switch Configuration | On-Off | |
| Height | 33.5mm | |
| Switch Contact Current | 5A | |
| Length | 25mm | |
| Standards/Approvals | No | |
| Width | 19mm | |
| Legend | Dot | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Actuator Colour Silver | ||
Illuminated Yes | ||
Panel Cutout Size 19.2 mm | ||
Series RS PRO | ||
Mount Type Panel | ||
Contact Configuration DPST | ||
Terminal Type Screw | ||
LED Colour Red | ||
IP Rating IP65 | ||
Actuator Style Button | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 250V | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 80°C | ||
Switch Configuration On-Off | ||
Height 33.5mm | ||
Switch Contact Current 5A | ||
Length 25mm | ||
Standards/Approvals No | ||
Width 19mm | ||
Legend Dot | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Anti-Vandal Red Illuminated Dot Push Button Switch, 19.2mm
RS PROs high quality Stainless Steel anti vandal pushbutton is ideal for use in harsh conditions or public facing applications and is designed to withstand damage from physical attacks and repeated use. The illuminated dot in the centre this LED push button is highly visible and ideal for use in areas with low light levels.;The RS PRO IP65 push button is panel mounted for easy and quick installation and is rated for water resistance and ingress protection making it suitable for use in internal and external applications.;Vandal resistant metal push buttons have a wide range of applications including typically panel alarms, door and gate access control, elevators and escalators as well as lift and instrument control.
Features and Benefits
Standards and Approvals: IP65, IK10
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Supplied with
1 x Switch, 1 x Hex Nut, 1 x O-Ring
Related links
- RS PRO SW19S Series Illuminated Push Button Switch Panel DPST IP65, 24 V dc 250 V
- RS PRO SW19S Series Illuminated Push Button Switch Panel DPST Green LED 24 V dc
- RS PRO SW19S Series Illuminated Push Button Switch Panel DPST IP65, 24 V dc 250 V
- RS PRO SW19S Series Illuminated Push Button Switch Panel DPST IP65, 240 V dc 250 V
- RS PRO SW19S Series Illuminated Push Button Switch Panel DPST IP65, 12 V dc 250 V
- RS PRO SW19S Series Illuminated Push Button Switch Panel DPST Red LED 24 V dc
- RS PRO SW19S Series Illuminated Push Button Switch Panel DPST Green LED 240 V dc
- RS PRO SW19S Series Illuminated Push Button Switch Panel DPST IP65, 24 V dc
