RS PRO SW19S Series Illuminated Push Button Switch, Momentary, Panel, 19 mm Cutout, DPST, Red LED, IP65, 24 V dc 250 V

Bulk discount available

Subtotal (1 unit)*

€36.01

(exc. VAT)

€44.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€36.01
10 - 99€34.92
100 +€28.80

*price indicative

RS Stock No.:
248-9182
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Actuator Colour

Silver

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

Yes

Panel Cutout Size

19 mm

Series

SW19S

Mount Type

Panel

Contact Configuration

DPST

Terminal Type

Screw

LED Colour

Red

IP Rating

IP65

Contact DC Voltage

24V dc

Actuator Style

Button

Minimum Operating Temperature

-40°C

Contact AC Voltage

250V ac

Maximum Operating Temperature

80°C

Switch Configuration

On-Off

Width

19mm

Height

33.5mm

Length

25mm

Standards/Approvals

No

Switch Contact Current

5A

Legend

Power

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Anti-Vandal Red Illuminated Power Legend Push Button Switch, 19.2mm


RS PRO’s high quality Stainless Steel anti vandal pushbutton is ideal for use in harsh conditions or public facing applications and is designed to withstand damage from physical attacks and repeated use.;Featuring an illuminated LED Power indictor, the RS PRO IP65 push button is panel mounted for easy and quick installation and is rated for water resistance and ingress protection making it suitable for use in internal and external applications.

Features and Benefits


  • Power legend

  • Stainless Steel push button

  • Vandal resistant

  • Panel mount installation

  • Momentary switch operation

  • ≥1,000,000 operations

  • ≥1,000 MΩ Insulation Resistance

  • Screw terminals

  • Standards and Approvals: IP65, IK10

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

    Supplied with

    1 x Switch, 1 x Hex Nut, 1 x O-Ring

    Related links