RS PRO Illuminated Push Button Switch, Latching, Panel, 22.2 mm Cutout, DPST, Green LED, IP65, 250 V 250 V ac
- RS Stock No.:
- 248-9202
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-9202
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Push Button Switch | |
| Actuator Colour | Silver | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| Panel Cutout Size | 22.2 mm | |
| Series | RS PRO | |
| Mount Type | Panel | |
| Contact Configuration | DPST | |
| Terminal Type | Screw | |
| LED Colour | Green | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Button | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 250V | |
| Maximum Operating Temperature | 80°C | |
| Switch Configuration | On-Off | |
| Length | 28.5mm | |
| Height | 40mm | |
| Switch Contact Current | 5A | |
| Standards/Approvals | No | |
| Width | 22mm | |
| Legend | Power | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Push Button Switch | ||
Actuator Colour Silver | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Panel Cutout Size 22.2 mm | ||
Series RS PRO | ||
Mount Type Panel | ||
Contact Configuration DPST | ||
Terminal Type Screw | ||
LED Colour Green | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Button | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 250V | ||
Maximum Operating Temperature 80°C | ||
Switch Configuration On-Off | ||
Length 28.5mm | ||
Height 40mm | ||
Switch Contact Current 5A | ||
Standards/Approvals No | ||
Width 22mm | ||
Legend Power | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Anti-Vandal Green Illuminated Power Legend Push Button Switch, 22.2mm
RS PROs high quality Stainless Steel anti vandal pushbutton is ideal for use in harsh conditions or public facing applications and is designed to withstand damage from physical attacks and repeated use.;Featuring an illuminated LED Power indictor, the RS PRO IP65 push button is panel mounted for easy and quick installation and is rated for water resistance and ingress protection making it suitable for use in internal and external applications.
Features and Benefits
Standards and Approvals: IP65, IK10
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Supplied with
1 x Switch, 1 x Hex Nut, 1 x O-Ring
Related links
- RS PRO Illuminated Push Button Switch Panel DPST IP65, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPST IP65, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPST IP65, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPST IP65, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPST IP65, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPST IP65, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPDT IP65, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPST Red LED 250 V 250 V ac
