RS PRO Push Button Switch, Momentary, Panel, 22.2 mm Cutout, DPST, IP65, 250 V 250 V ac
- RS Stock No.:
- 248-9205
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€31.21
(exc. VAT)
€38.39
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €31.21 | - |
| 10 - 99 | €30.28 | 2% |
| 100 + | €24.97 | 19% |
*price indicative
- RS Stock No.:
- 248-9205
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Push Button Switch | |
| Actuator Colour | Silver | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 22.2 mm | |
| Series | RS PRO | |
| Mount Type | Panel | |
| Contact Configuration | DPST | |
| Terminal Type | Screw | |
| IP Rating | IP65 | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Button | |
| Switch Configuration | On-Off | |
| Maximum Operating Temperature | 80°C | |
| Height | 34mm | |
| Length | 28.5mm | |
| Standards/Approvals | No | |
| Width | 22mm | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Push Button Switch | ||
Actuator Colour Silver | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 22.2 mm | ||
Series RS PRO | ||
Mount Type Panel | ||
Contact Configuration DPST | ||
Terminal Type Screw | ||
IP Rating IP65 | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Button | ||
Switch Configuration On-Off | ||
Maximum Operating Temperature 80°C | ||
Height 34mm | ||
Length 28.5mm | ||
Standards/Approvals No | ||
Width 22mm | ||
Switch Contact Current 5A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Anti-Vandal Push Button Switch, 22.2mm
RS PROs high quality Stainless Steel anti vandal pushbutton is ideal for use in harsh conditions or public facing applications and is designed to withstand damage from physical attacks and repeated use.;The RS PRO IP65 push button is panel mounted for easy and quick installation and is rated for water resistance and ingress protection making it suitable for use in internal and external applications. ;Vandal resistant metal push buttons have a wide range of applications including typically panel alarms, door and gate access control, elevators and escalators as well as lift and instrument control.
Features and Benefits
Standards and Approvals: IP65, IK10
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Supplied with
1 x Switch, 1 x Hex Nut, 1 x O-Ring
Related links
- RS PRO Push Button Switch Panel DPST 250 V 250 V ac
- RS PRO Push Button Switch Panel DPST 250 V 250 V ac
- RS PRO Push Button Switch Panel DPST 250 V 250 V ac
- RS PRO Push Button Switch Panel DPST 250 V 250 V ac
- RS PRO Push Button Switch Panel DPDT 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPST IP65, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPST IP65, 250 V 250 V ac
- RS PRO Push Button Switch Panel SPDT 250 V 250 V ac
