RS PRO Illuminated Push Button Switch, Latching, Panel, 25.2 mm Cutout, DPST, Green LED, IP65, 250 V 250 V ac
- RS Stock No.:
- 248-9226
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€49.30
(exc. VAT)
€60.64
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €49.30 |
| 10 - 99 | €47.81 |
| 100 + | €39.44 |
*price indicative
- RS Stock No.:
- 248-9226
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Actuator Colour | Silver | |
| Switch Operation | Latching | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 25.2 mm | |
| Series | RS PRO | |
| Mount Type | Panel | |
| Contact Configuration | DPST | |
| LED Colour | Green | |
| Terminal Type | Screw | |
| IP Rating | IP65 | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 250V | |
| Actuator Style | Button | |
| Minimum Operating Temperature | -40°C | |
| Switch Configuration | On-Off | |
| Maximum Operating Temperature | 80°C | |
| Switch Contact Current | 5A | |
| Standards/Approvals | No | |
| Width | 25mm | |
| Length | 34.6mm | |
| Height | 40mm | |
| Legend | Power | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Actuator Colour Silver | ||
Switch Operation Latching | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 25.2 mm | ||
Series RS PRO | ||
Mount Type Panel | ||
Contact Configuration DPST | ||
LED Colour Green | ||
Terminal Type Screw | ||
IP Rating IP65 | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 250V | ||
Actuator Style Button | ||
Minimum Operating Temperature -40°C | ||
Switch Configuration On-Off | ||
Maximum Operating Temperature 80°C | ||
Switch Contact Current 5A | ||
Standards/Approvals No | ||
Width 25mm | ||
Length 34.6mm | ||
Height 40mm | ||
Legend Power | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Anti-Vandal Green Illuminated Power Legend Push Button Switch, 25.2mm
RS PROs high quality Stainless Steel anti vandal pushbutton is ideal for use in harsh conditions or public facing applications and is designed to withstand damage from physical attacks and repeated use.;Featuring an illuminated LED Power indictor, the RS PRO IP65 push button is panel mounted for easy and quick installation and is rated for water resistance and ingress protection making it suitable for use in internal and external applications.
Features and Benefits
Standards and Approvals: IP65, IK10
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Supplied with
1 x Switch, 1 x Hex Nut, 1 x O-Ring
Related links
- RS PRO SW25S Series Illuminated Push Button Switch Panel DPST IP65, 12 V dc 250 V
- RS PRO SW25S Series Illuminated Push Button Switch Panel DPST IP65, 12 V dc 250 V
- RS PRO SW25S Series Illuminated Push Button Switch Panel DPST IP65, 240 V dc 250 V
- RS PRO SW25S Series Illuminated Push Button Switch Panel DPST IP65, 24 V dc 250 V
- RS PRO SW25S Series Illuminated Push Button Switch Panel DPST IP65, 12 V dc 250 V ac
- RS PRO SW25S Series Illuminated Push Button Switch Panel DPST IP65, 24 V dc 250 V
- RS PRO SW25S Series Illuminated Push Button Switch Panel DPST IP65, 240 V dc 250
- RS PRO SW22S Series Illuminated Push Button Switch Panel DPST IP65, 12 V dc 250 V
