RS PRO Illuminated Push Button Switch, Latching, Panel, 30 mm Cutout, DPST, Green LED, IP65, 24 V dc 250 V ac
- RS Stock No.:
- 248-9245
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€48.50
(exc. VAT)
€59.66
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €48.50 |
| 10 - 99 | €47.05 |
| 100 + | €38.79 |
*price indicative
- RS Stock No.:
- 248-9245
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Latching | |
| Product Type | Push Button Switch | |
| Actuator Colour | Silver | |
| Illuminated | Yes | |
| Panel Cutout Size | 30 mm | |
| Series | RS PRO | |
| Mount Type | Panel | |
| Contact Configuration | DPST | |
| Terminal Type | Screw | |
| LED Colour | Green | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Button | |
| Contact DC Voltage | 24V dc | |
| Maximum Operating Temperature | 80°C | |
| Switch Configuration | On-Off | |
| Height | 40mm | |
| Switch Contact Current | 5A | |
| Width | 30mm | |
| Standards/Approvals | No | |
| Length | 38.5mm | |
| Legend | Ring | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Latching | ||
Product Type Push Button Switch | ||
Actuator Colour Silver | ||
Illuminated Yes | ||
Panel Cutout Size 30 mm | ||
Series RS PRO | ||
Mount Type Panel | ||
Contact Configuration DPST | ||
Terminal Type Screw | ||
LED Colour Green | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 250V ac | ||
Actuator Style Button | ||
Contact DC Voltage 24V dc | ||
Maximum Operating Temperature 80°C | ||
Switch Configuration On-Off | ||
Height 40mm | ||
Switch Contact Current 5A | ||
Width 30mm | ||
Standards/Approvals No | ||
Length 38.5mm | ||
Legend Ring | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Anti-Vandal Green Illuminated Push Button Switch, 30.2mm
The RS PRO high quality Stainless Steel anti vandal pushbutton is ideal for use in harsh conditions or public facing applications and is designed to withstand damage from physical attacks and repeated use. ;The RS PRO IP65 push button is panel mounted for easy and quick installation and is rated for water resistance and ingress protection making it suitable for use in internal and external applications.;Vandal resistant metal push buttons have a wide range of applications including typically panel alarms, door and gate access control, elevators and escalators as well as lift and instrument control.
Features and Benefits
Standards and Approvals: IP65, IK10
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Supplied with
1 x Switch, 1 x Hex Nut, 1 x O-Ring
Related links
- RS PRO SW30S Series Illuminated Push Button Switch Panel DPST IP65, 24 V dc 250 V
- RS PRO SW30S Series Illuminated Push Button Switch Panel DPST Red LED 24 V dc
- RS PRO SW30S Series Illuminated Push Button Switch Panel DPST IP65, 12 V dc 250 V
- RS PRO SW30S Series Illuminated Push Button Switch Panel DPST IP65, 240 V dc 250 V
- RS PRO SW30S Series Illuminated Push Button Switch Panel DPST IP65, 24 V dc 250 V
- RS PRO SW30S Series Illuminated Push Button Switch Panel DPST IP65, 24 V dc 250 V ac
- RS PRO SW30S Series Illuminated Push Button Switch Panel DPST Red LED 12 V dc
- RS PRO SW30S Series Illuminated Push Button Switch Panel DPST Red LED 240 V dc
