Omron W7BB Series Illuminated Push Button Switch, Rotary Lever, Surface, IP40
- RS Stock No.:
- 249-7391
- Mfr. Part No.:
- W7BB-X01-2
- Manufacturer:
- Omron
Subtotal (1 box of 20 units)*
€6,491.04
(exc. VAT)
€7,983.98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 20 + | €324.552 | €6,491.04 |
*price indicative
- RS Stock No.:
- 249-7391
- Mfr. Part No.:
- W7BB-X01-2
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Switch Operation | Rotary Lever | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | W7BB | |
| Mount Type | Surface | |
| Terminal Type | Solder | |
| IP Rating | IP40 | |
| Actuator Style | Button | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Switch Operation Rotary Lever | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series W7BB | ||
Mount Type Surface | ||
Terminal Type Solder | ||
IP Rating IP40 | ||
Actuator Style Button | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Omron Electronics general purpose bash button for the operation deck of casino gaming machines provides innovative solution to address the requirements of casino gaming machines. It appeals to the player the sense of unity of the cabinet by synchronizing with the lighting of the whole cabinet. Even if the button is not working, it can be easily replaced because of screwless assembly
Design freedom
Thin button
Halo lighting
Tactile feel
Excellent durability
Smooth serviceability
See-through keytop & transparent FPC
Related links
- Omron W7BB Series Illuminated Push Button Switch Surface, IP40
- ITW Switches 76-94 Series Illuminated Push Button Switch Panel SPDT IP67 250 V
- Omron A16 Series Illuminated Push Button Switch DPDT 30 V dc
- Omron A16 Series Illuminated Push Button Switch DPDT 30 V dc
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout IP65
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout IP65, 30 V dc
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout IP65, 30 V dc
- Omron A16 Series Illuminated Push Button Switch Momentary 16 mm Cutout IP65, 30 V dc 250 V ac
