Omron A16 Series Illuminated Push Button Switch, Panel Mount, 16 mm Cutout, DPDT, Red LED, IP65, 30 V dc 250 V
- RS Stock No.:
- 818-1891
- Mfr. Part No.:
- A165L-JRM-24D-2
- Manufacturer:
- Omron
Subtotal (1 unit)*
€36.37
(exc. VAT)
€44.74
(inc. VAT)
Temporarily out of stock
- 8 unit(s) shipping from 24 November 2026
- Plus 6 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.37 |
*price indicative
- RS Stock No.:
- 818-1891
- Mfr. Part No.:
- A165L-JRM-24D-2
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Push Button Switch | |
| Actuator Colour | Red | |
| Illuminated | Yes | |
| Series | A16 | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | DPDT | |
| LED Colour | Red | |
| Terminal Type | Soldered, Quick Connect | |
| IP Rating | IP65 | |
| Actuator Style | Rectangular | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V dc | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN 60947-5-1ULcULTÜVCCC | |
| Height | 28.5mm | |
| Width | 16mm | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Push Button Switch | ||
Actuator Colour Red | ||
Illuminated Yes | ||
Series A16 | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel Mount | ||
Contact Configuration DPDT | ||
LED Colour Red | ||
Terminal Type Soldered, Quick Connect | ||
IP Rating IP65 | ||
Actuator Style Rectangular | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V dc | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN 60947-5-1ULcULTÜVCCC | ||
Height 28.5mm | ||
Width 16mm | ||
Switch Contact Current 5A | ||
Switch Assemblies - A16 Range
Miniature design, the smallest class in the industry
The same contacts can be used for both standard loads & microloads
Easy to wire Terminal arrangement
Detachable switch unit
EN 60947-5-1
Omron 16mm Diameter Cut Out - 230Vac Rated
Modular construction (case + contact or indicator Block + lens + lamp)
Easy, snap-together assembly
IP65 sealed
Conforms to EN60943-5-1, IEC947-5-1
Related links
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout IP65, 30 V dc 250 V
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout White LED 30 V dc 250 V
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout IP65, 30 V dc 250 V
- Omron A16 Series Illuminated Push Button Switch Panel DPDT IP65, 30 V dc 250 V
- Omron A16 Series Illuminated Push Button Switch Momentary 16 mm Cutout IP65, 30 V dc 250 V ac
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout IP66, 250 V 250 V ac
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout 30 V 250 V
- Omron A16 Series Push Button Switch Panel DPDT 30 V 250 V
