Hager SBN Series Modular Switch, (On)-Off, DIN Rail, NC/NO, 440V, IP20
- RS Stock No.:
- 251-2087
- Mfr. Part No.:
- SBN132
- Manufacturer:
- Hager
Subtotal (1 unit)*
€26.94
(exc. VAT)
€33.14
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.94 |
*price indicative
- RS Stock No.:
- 251-2087
- Mfr. Part No.:
- SBN132
- Manufacturer:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Switch Operation | (On)-Off | |
| Illuminated | No | |
| Series | SBN | |
| Mounting Type | DIN Rail | |
| Contact Configuration | NC/NO | |
| Voltage Rating | 440V | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Switch Operation (On)-Off | ||
Illuminated No | ||
Series SBN | ||
Mounting Type DIN Rail | ||
Contact Configuration NC/NO | ||
Voltage Rating 440V | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- PL
The Hager Modular Switch has 1 P pole without neutral position with 32 A rated current and 230 V rated operational voltage, 1.8Nm tightening torque and 1.5 W total power loss.
Frequency 50/60 Hz
Depth of installed product 68 mm
Height of installed product 83 mm
IP20 protection index
Operating temperature -20 to 50 °C
Depth of installed product 68 mm
Height of installed product 83 mm
IP20 protection index
Operating temperature -20 to 50 °C
Related links
- Hager SBN Series Modular Switch DIN Rail 440V, IP20
- Hager SBN Series Modular Switch DIN Rail 440V, IP20
- Hager SBN Series Modular Switch DIN Rail 440V, IP20
- Hager SBN Series Modular Switch DIN Rail 440V, IP20
- Hager SBB Series Illuminated Modular Switch DIN Rail Orange LED IP20
- EAO Modular Switch Bezel for Use with 84 Series Switches
- RS PRO Modular Switch Bezel for Use with ADA16S Series
- EAO Modular Switch Lens for Use with 61 Series
