Schurter MSS 19 Series Push Button Switch, Momentary, Panel, 19 mm Cutout, 1 NO, IP67, 60 V dc
- RS Stock No.:
- 251-9163
- Mfr. Part No.:
- 3-126-732
- Manufacturer:
- Schurter
Subtotal (1 box of 10 units)*
€268.68
(exc. VAT)
€330.48
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €268.68 | €26.868 |
*price indicative
- RS Stock No.:
- 251-9163
- Mfr. Part No.:
- 3-126-732
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | MSS 19 | |
| Panel Cutout Size | 19 mm | |
| Mount Type | Panel | |
| Contact Configuration | 1 NO | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Momentary | |
| Contact DC Voltage | 60V dc | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | Momentary | |
| Switch Contact Current | 100mA | |
| Standards/Approvals | UKCA, CE, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series MSS 19 | ||
Panel Cutout Size 19 mm | ||
Mount Type Panel | ||
Contact Configuration 1 NO | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Momentary | ||
Contact DC Voltage 60V dc | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration Momentary | ||
Switch Contact Current 100mA | ||
Standards/Approvals UKCA, CE, REACH, RoHS | ||
- COO (Country of Origin):
- CH
The Schurter MSS series 19mm switch has white bezel housing, stainless steel actuator and momentary (NO) switching function. It has a supply voltage of 5-28 VDC, maximum switching voltage of 60VDC and 100mA rated current.
Small installation depth
Variable input voltage
Trendy design
Side illumination
Lifetime >20 million actuations
IP67 protection class
Related links
- Schurter MSS 19 Series Push Button Switch Panel 1 NO 60 V dc
- Schurter MSS 19 Series Push Button Switch Panel 1 NO IP67, 60 V dc
- Schurter MSS 19 Series Push Button Switch Panel 1 NO 60 V dc 60 V ac
- Schurter MSS 19 Series Illuminated Illuminated Push Button Panel 1 NO RGB LED 60 V dc
- Schurter MSS 19 Series Push Button Switch Panel SPST LA IP67, 60 V dc
- Schurter MSS 19 Series Push Button Switch Panel SPST LA IP67, 60 V dc
- Schurter MSS 19 Series Push Button Switch Panel SPST LA RGB LED 60 V dc
- Schurter MSS 19 Series Push Button Switch Panel SPST LA 60 V dc
