Schurter MSS 22 Series Push Button Switch, Latching, Panel, 22 mm Cutout, SPST LA RGB LED, IP67, 60 V dc
- RS Stock No.:
- 251-9186
- Mfr. Part No.:
- 3-126-770
- Manufacturer:
- Schurter
Subtotal (1 box of 10 units)*
€317.53
(exc. VAT)
€390.56
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €317.53 | €31.753 |
*price indicative
- RS Stock No.:
- 251-9186
- Mfr. Part No.:
- 3-126-770
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Push Button Switch | |
| Switch Operation | Latching | |
| Illuminated | No | |
| Series | MSS 22 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST LA | |
| LED Colour | Red, Green, Blue | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 60V dc | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | Momentary, Latching | |
| Width | 22mm | |
| Standards/Approvals | UKCA, RoHS, REACH, CE | |
| Switch Contact Current | 100mA | |
| Length | 22mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Push Button Switch | ||
Switch Operation Latching | ||
Illuminated No | ||
Series MSS 22 | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
Contact Configuration SPST LA | ||
LED Colour Red, Green, Blue | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 60V dc | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration Momentary, Latching | ||
Width 22mm | ||
Standards/Approvals UKCA, RoHS, REACH, CE | ||
Switch Contact Current 100mA | ||
Length 22mm | ||
- COO (Country of Origin):
- CH
The Schurter MSS series 22mm switch has red bezel housing, stainless steel actuator and latching (LA) switching function. It has a supply voltage of 5-28 VDC, maximum switching voltage of 60VDC and 100mA rated current.
Small installation depth
Variable input voltage
Trendy design
Side illumination
Lifetime >20 million actuations
IP67 protection class
Related links
- Schurter MSS 22 Series Illuminated Illuminated Push Button Panel SPST LA RGB LED 60 V
- Schurter MSS 22 Series Push Button Switch Panel SPST LA RGB LED 60 V dc
- Schurter MSS 22 Series Push Button Switch Panel SPST LA IP67, 60 V dc
- Schurter MSS 22 Series Push Button Switch Panel SPST LA IP67, 60 V dc
- Schurter MSS 30 Series Illuminated Illuminated Push Button Panel SPST LA RGB LED 60 V
- Schurter MSS 19 Series Illuminated Illuminated Push Button Panel SPST LA RGB LED 60 V
- Schurter MSS 19 Series Push Button Switch Panel SPST LA RGB LED 60 V dc
- Schurter MSS 22 Series Push Button Switch Panel 1 NO RGB LED 60 V dc
