C & K D6R Series Push Button Switch, SPST NO, PCB, SPST-NO, White LED, IP40, 32 V dc
- RS Stock No.:
- 257-0611
- Mfr. Part No.:
- D6R00F1LFS
- Manufacturer:
- C & K
Subtotal (1 tray of 2500 units)*
€2,582.50
(exc. VAT)
€3,177.50
(inc. VAT)
Temporarily out of stock
- Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 2500 + | €1.033 | €2,582.50 |
*price indicative
- RS Stock No.:
- 257-0611
- Mfr. Part No.:
- D6R00F1LFS
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Actuator Colour | White | |
| Product Type | Push Button Switch | |
| Switch Operation | SPST NO | |
| Illuminated | No | |
| Series | D6R | |
| Mount Type | PCB | |
| Contact Configuration | SPST-NO | |
| LED Colour | White | |
| Terminal Type | PCB Pin | |
| IP Rating | IP40 | |
| Contact DC Voltage | 32V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | SPST | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 100mA dc | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Actuator Colour White | ||
Product Type Push Button Switch | ||
Switch Operation SPST NO | ||
Illuminated No | ||
Series D6R | ||
Mount Type PCB | ||
Contact Configuration SPST-NO | ||
LED Colour White | ||
Terminal Type PCB Pin | ||
IP Rating IP40 | ||
Contact DC Voltage 32V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration SPST | ||
Standards/Approvals RoHS | ||
Switch Contact Current 100mA dc | ||
- COO (Country of Origin):
- CN
The C & K pushbutton switch has 0.1 A current rating and 32 VDC voltage rating, SPST-NO contact configuration with through-hole mounting type.
High temperature
Wide variety of colors and styles
RoHS compliant and compatible
Related links
- C & K D6R Series Push Button Switch PCB White LED 32 V dc
- C & K D6R Series Push Button Switch PCB Red LED 32 V dc
- C & K D6R Series Push Button Switch Through Hole SPST, 32 V dc
- C & K D6R Series Push Button Switch SPST, IP40
- C & K D6R Series Push Button Switch SPST, IP40
- C & K D6 Series Illuminated Push Button Switch Through Hole SPST IP40, 32 V dc
- C & K Y17 Series Key Switch PCB IP40, 32 V
- C & K D6 Series Key Switch Through Hole 32 V
