Legrand Pilot Light, Panel, Red LED, IP69
- RS Stock No.:
- 266-0280
- Mfr. Part No.:
- 0 237 71
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€29.17
(exc. VAT)
€35.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.17 |
*price indicative
- RS Stock No.:
- 266-0280
- Mfr. Part No.:
- 0 237 71
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Pilot Light | |
| Illuminated | No | |
| Mount Type | Panel | |
| LED Colour | Red | |
| IP Rating | IP69 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Pilot Light | ||
Illuminated No | ||
Mount Type Panel | ||
LED Colour Red | ||
IP Rating IP69 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Legrand osmose, control and signalling auxiliary to be mounted on a panel or in a box, it is complete device comprising heads and LED light block sub-assembly, screw connection.
IP66 protection class
Plastic front ring material
Red lens color
Related links
- Schneider Electric Flush Red LED Pilot Light IP66 IP69 264V ac
- Schneider Electric Flush Red LED Pilot Light IP69 IP66 264V ac
- Legrand Osmoz Series Push Button Switch Red LED, IP67
- Schneider Electric Flush Red LED Pilot Light IP69 IP66 21.6 V ac
- Schneider Electric Flush Red LED Pilot Light IP67 IP69 21.6 V ac 19.2V
- Legrand Red Pilot Light Head, 22.5 mm Cutout ACS Series
- Schneider Electric XB5 Series Push Button Switch Panel SPST IP69, 600 V dc 240
- Siemens Panel Mount Red LED Indicator IP69 IP67 Round, 24V ac/dc
