Idec HW Series Push Button Switch, Momentary, Panel, 22.3 mm Cutout, SPST, Red LED, IP20, IP65 600 V ac

Subtotal (1 unit)*

€16.38

(exc. VAT)

€20.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.38

*price indicative

RS Stock No.:
269-3004
Mfr. Part No.:
HW1B-M101R
Manufacturer:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Switch Operation

Momentary

Product Type

Push Button Switch

Actuator Colour

Red

Illuminated

No

Panel Cutout Size

22.3 mm

Series

HW

Mount Type

Panel

Contact Configuration

SPST

LED Colour

Red

IP Rating

IP20, IP65

Actuator Style

Flush

Contact AC Voltage

600V ac

Standards/Approvals

No

COO (Country of Origin):
JP
The Idec non illuminated momentary action pushbutton has 29 mm round plastic bezel. It incorporates with mechanically keyed safety locking lever ensuring correct installation and maintaining safety in high vibration applications.

Finger safe IP20 contacts

Tamperproof construction

Worldwide approvals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy