Wurth Elektronik WS-PBTU Series Push Button Switch, Momentary, Through Hole
- RS Stock No.:
- 274-3450
- Mfr. Part No.:
- 465031772505
- Manufacturer:
- Wurth Elektronik
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 274-3450
- Mfr. Part No.:
- 465031772505
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | WS-PBTU | |
| Mounting Type | Through Hole | |
| Push Button Colour | Black, White | |
| Push Button Style | Plunger | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series WS-PBTU | ||
Mounting Type Through Hole | ||
Push Button Colour Black, White | ||
Push Button Style Plunger | ||
The Wurth Elektronik push button switch with cover is made up of polyamide 66 material with white actuator color. The terminal is made up of copper alloy material with gold terminal plating.
Auto return actuation function
RoHS compliant
RoHS compliant
Related links
- Wurth Elektronik WS-PBTU Series Push Button Switch Through Hole
- Eaton RMQ Titan M22 Series Push Button Switch Through Hole
- Littelfuse TP12 Series Push Button Switch Through Hole 120V
- Littelfuse APB Series Push Button Switch Through Hole SPST IP67
- TE Connectivity APB Series Push Button Switch Through Hole SPST, IP67
- Eaton RMQ16 Series Push Button Switch Through Hole, IP65
- Eaton M22 Series Push Button Switch Through Hole, IP65
- TE Connectivity Alcoswitch Series Push Button Switch Through Hole SPDT, 20V dc
