Schneider Electric XB4 Series Push Button Switch, Spring Return, Panel, 22 mm Cutout, 1 NO/1 NC, IP66, IP67, IP69,
- RS Stock No.:
- 276-2503
- Mfr. Part No.:
- XB4BA35
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€21.59
(exc. VAT)
€26.56
(inc. VAT)
- 9 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 20 November 2026
Units | Per unit |
|---|---|
| 1 + | €21.59 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 276-2503
- Mfr. Part No.:
- XB4BA35
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | Green | |
| Product Type | Push Button Switch | |
| Switch Operation | Spring Return | |
| Illuminated | No | |
| Series | XB4 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Actuator Style | Button | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 600V dc | |
| Contact AC Voltage | 600V | |
| Maximum Operating Temperature | 70°C | |
| Length | 52mm | |
| Standards/Approvals | CSA, REACH, RoHS | |
| Height | 47mm | |
| Switch Contact Current | 6A | |
| Width | 30mm | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour Green | ||
Product Type Push Button Switch | ||
Switch Operation Spring Return | ||
Illuminated No | ||
Series XB4 | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Actuator Style Button | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 600V dc | ||
Contact AC Voltage 600V | ||
Maximum Operating Temperature 70°C | ||
Length 52mm | ||
Standards/Approvals CSA, REACH, RoHS | ||
Height 47mm | ||
Switch Contact Current 6A | ||
Width 30mm | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric XB4 Series Push Button, 22mm Panel Cut Out Diameter, 1NO + 1NC Contact Configuration - XB4BA35
Features & Benefits
Applications
What materials ensure the longevity of this push button switch?
How does the spring return mechanism contribute to operational efficiency?
What electrical ratings are supported by this device?
Can this switch withstand extreme environmental conditions?
What type of connection terminals does it use?
Related links
- Schneider Electric XB4 Series Push Button Switch Panel 1 NO/1 NC IP67 600 V
- Schneider Electric XB4 Series Push Button Switch Panel 1 NC IP67
- Schneider Electric XB4 Series Push Button Switch Panel 1 NO IP67 600 V dc
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST IP67
- Schneider Electric Harmony XB4 Series Push Button Switch Panel 1 NC IP66
- Schneider Electric XB5 Series Push Button Switch Panel 1 NO/1 NC IP67 600 V
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST IP66
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPST IP67
