Schneider Electric XB5 Series Push Button Switch, RJ45, 22 mm Cutout, IP66, IP67, IP69, 600 V dc 600 V ac
- RS Stock No.:
- 276-2547
- Mfr. Part No.:
- XB5AA55
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€29.83
(exc. VAT)
€36.69
(inc. VAT)
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €29.83 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 276-2547
- Mfr. Part No.:
- XB5AA55
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | RJ45 | |
| Actuator Colour | Yellow | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | XB5 | |
| Terminal Type | Screw | |
| IP Rating | IP66, IP67, IP69 | |
| Contact AC Voltage | 600V ac | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 600V dc | |
| Maximum Operating Temperature | 70°C | |
| Width | 30mm | |
| Length | 52mm | |
| Height | 42mm | |
| Standards/Approvals | EN/IEC 60947-5-1, IEC 60529, IEC 60536, EN/IEC 60947-1 | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation RJ45 | ||
Actuator Colour Yellow | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series XB5 | ||
Terminal Type Screw | ||
IP Rating IP66, IP67, IP69 | ||
Contact AC Voltage 600V ac | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 600V dc | ||
Maximum Operating Temperature 70°C | ||
Width 30mm | ||
Length 52mm | ||
Height 42mm | ||
Standards/Approvals EN/IEC 60947-5-1, IEC 60529, IEC 60536, EN/IEC 60947-1 | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric XB5 Series Push Button Switch 22 mm Cutout IP66 IP69, 600 V dc 600 V ac
- Schneider Electric XB5 Series Push Button Switch Panel 1 NO/1 NC IP67 600 V
- Schneider Electric XB5 Series Illuminated Push Button Switch 22 mm Cutout IP66 IP69, 600 V dc
- Schneider Electric XB5 Series Push Button Switch Panel SPDT IP67, 600 V dc 600 V
- Schneider Electric XB5 Series Push Button Switch 1 NO IP67, 600 V dc 600 V ac
- Schneider Electric XB5 Series Push Button Switch WAN 1 NO/1 NC IP67, 600 V dc 600 V ac
- Schneider Electric XB4 Series Push Button Switch Panel 1 NO/1 NC IP67 600 V
- Schneider Electric XB4 Series Push Button Switch Panel 1 NO IP67 600 V dc
