Schneider Electric Harmony Series Push Button Switch, Spring Return, Panel, 22 mm Cutout, 1 NO, IP66, IP67, 600 V dc 240

Subtotal (1 unit)*

€18.47

(exc. VAT)

€22.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.47

*price indicative

RS Stock No.:
276-2597
Mfr. Part No.:
XB5AP61C0
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Switch

Switch Operation

Spring Return

Actuator Colour

Blue

Illuminated

No

Series

Harmony

Panel Cutout Size

22 mm

Mount Type

Panel

Contact Configuration

1 NO

Terminal Type

Screw

IP Rating

IP66, IP67

Actuator Style

Button

Contact AC Voltage

240V ac

Minimum Operating Temperature

-40°C

Contact DC Voltage

600V dc

Maximum Operating Temperature

70°C

Standards/Approvals

CSA, REACH, RoHS

Length

61mm

Height

42mm

Width

30mm

Switch Contact Current

3A

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Harmony XB5 push button features a plastic fixing collar and silver alloy contact material.

Operational temperature -40 to 70°C

Class II conforming to IEC 60536

Related links