Schneider Electric Harmony XB5 Series Push Button Switch, Spring Return, Panel, 22 mm Cutout, SPST, Black LED, IP67, 600
- RS Stock No.:
- 815-4149
- Mfr. Part No.:
- XB5AP21
- Manufacturer:
- Schneider Electric
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€20.18
(exc. VAT)
€24.82
(inc. VAT)
- 3 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €20.18 | - |
| 5 - 11 | €19.56 | 3% |
| 12 + | €18.98 | 5% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 815-4149
- Mfr. Part No.:
- XB5AP21
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Spring Return | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Series | Harmony XB5 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Screw Clamp | |
| LED Colour | Black | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Round | |
| Contact AC Voltage | 240V ac | |
| Contact DC Voltage | 600V dc | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | 1 NO | |
| Length | 61mm | |
| Switch Contact Current | 10A | |
| Width | 30mm | |
| Height | 42mm | |
| Standards/Approvals | EN/IEC 60947-1JIS C8201-1, JIS C8201-5-1, UL 508, EN/IEC 60947-5-4, CSA C22.2 No. 14, EN/IEC 60947-5-1 | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Spring Return | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Series Harmony XB5 | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Screw Clamp | ||
LED Colour Black | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Round | ||
Contact AC Voltage 240V ac | ||
Contact DC Voltage 600V dc | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration 1 NO | ||
Length 61mm | ||
Switch Contact Current 10A | ||
Width 30mm | ||
Height 42mm | ||
Standards/Approvals EN/IEC 60947-1JIS C8201-1, JIS C8201-5-1, UL 508, EN/IEC 60947-5-4, CSA C22.2 No. 14, EN/IEC 60947-5-1 | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Legend Blank | ||
- COO (Country of Origin):
- FR
Schneider Electric | Harmony XB5 Series | Push Buttons
Features and benefits
Applications -
Related links
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPST IP65,
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPST IP66,
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPST 600 V
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPST 600 V 600
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPST 600 V 600 V
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPST IP66,
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPST IP66,
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPST IP67
