Schneider Electric XB5 Series Illuminated Push Button Switch, Spring Return, Panel, 22 mm Cutout, SPDT, IP66, IP67, 600

Subtotal (1 unit)*

€49.31

(exc. VAT)

€60.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€49.31

*price indicative

RS Stock No.:
276-2616
Mfr. Part No.:
XB5AW33M5C0
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Actuator Colour

Green

Product Type

Push Button Switch

Switch Operation

Spring Return

Illuminated

Yes

Series

XB5

Panel Cutout Size

22 mm

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Screw

IP Rating

IP66, IP67

Actuator Style

Button

Contact AC Voltage

240V

Contact DC Voltage

600V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

CSA, RoHS, REACH

Length

57mm

Height

42mm

Width

30 mm

Switch Contact Current

3 A

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Illuminated Push Button is available with a grey bezel and a green flush button designed for 22mm mounting. Featuring a universal LED, providing compatibility with various power sources. With a spring return mechanism, it ensures precise and responsive control. This push button includes both 1 normally open and 1 normally closed contact, offering flexibility for diverse applications.

Mercury free

RoHS compliant

IP66 and IP67 degree of protection

10000000 cycles mechanical durability

Related links