Schneider Electric Harmony Series Push Button Switch, Spring Return, Panel, 30 mm Cutout, 1 NO, IP66, IP67, 600 V dc 240

Subtotal (1 unit)*

€19.96

(exc. VAT)

€24.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.96

*price indicative

RS Stock No.:
276-2637
Mfr. Part No.:
XB5FA3341C0
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Switch Operation

Spring Return

Product Type

Push Button Switch

Actuator Colour

White

Illuminated

No

Series

Harmony

Panel Cutout Size

30 mm

Mount Type

Panel

Contact Configuration

1 NO

Terminal Type

Screw

IP Rating

IP66, IP67

Contact AC Voltage

240V ac

Minimum Operating Temperature

-40°C

Contact DC Voltage

600V dc

Actuator Style

Button

Maximum Operating Temperature

70°C

Length

55mm

Standards/Approvals

RoHS, REACH, CSA

Switch Contact Current

3 A

Height

42mm

Width

36.6 mm

Legend

Arrow

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Push Button is a flush mounted push button available with a plastic construction in white. It featuring a diameter of 30mm. Designed for precision and ease of use, it has a spring return mechanism and is marked with a black up arrow for clear identification. The button is equipped with 1 normally open contact, providing flexibility for various applications. The grey color plated bezel adds a sleek and modern touch to its design.

Mercury free

RoHS compliant

Toxic heavy metal free

IP66 and IP67 degree of protection

Related links