Schneider Electric ZB5 Series Push Button Head, Spring Return, Vertical, 22 mm Cutout, Red LED, IP66, IP67, IP69K
- RS Stock No.:
- 276-2813
- Mfr. Part No.:
- ZB5AC48021
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€38.79
(exc. VAT)
€47.71
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.79 |
*price indicative
- RS Stock No.:
- 276-2813
- Mfr. Part No.:
- ZB5AC48021
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Actuator Colour | Red | |
| Switch Operation | Spring Return | |
| Illuminated | No | |
| Series | ZB5 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Vertical | |
| Terminal Type | Screw | |
| LED Colour | Red | |
| IP Rating | IP66, IP67, IP69K | |
| Actuator Style | Button | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 508, UL, CE, CSA, CSA C22.2, IEC 60947-1, IEC 60947-5-1 | |
| Width | 37mm | |
| Height | 18.5mm | |
| Length | 37mm | |
| Legend | O | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Actuator Colour Red | ||
Switch Operation Spring Return | ||
Illuminated No | ||
Series ZB5 | ||
Panel Cutout Size 22 mm | ||
Mount Type Vertical | ||
Terminal Type Screw | ||
LED Colour Red | ||
IP Rating IP66, IP67, IP69K | ||
Actuator Style Button | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 508, UL, CE, CSA, CSA C22.2, IEC 60947-1, IEC 60947-5-1 | ||
Width 37mm | ||
Height 18.5mm | ||
Length 37mm | ||
Legend O | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Push Button Head for harsh environments is a rugged and durable industrial control component designed to withstand challenging conditions. With a red color and a 22mm size, it ensures high visibility and easy identification. Featuring a spring return mechanism, it provides responsive operation. The unmarked surface allows for customization or additional labelling based on specific application needs.
Mercury free
RoHS compliant
Green Premium product
IP66 conforming to IEC 60529
IK03 conforming to IEC 62262
Related links
- Schneider Electric ZB5 Series Push Button Head Panel Green LED IP67, IP69K
- Schneider Electric ZB5 Series Yellow Spring Return Push Button Head IP66 IP69K
- Schneider Electric ZB5 Series Blue Spring Return Push Button Head IP66 IP69K
- Schneider Electric ZB5 Series Red Spring Return Push Button Head IP66 IP69K
- Schneider Electric ZB5 Series White Spring Return Push Button Head IP66 IP69K
- Schneider Electric ZB5 Series Green Spring Return Push Button Head IP66 IP69K
- Schneider Electric ZB5 Series Black Spring Return Push Button Head IP66 IP69K
- Schneider Electric ZB5 Series Black 22 mm Cutout IP67, IP69K
