Schneider Electric Harmony XB5R Series Push Button Transmitter, Push-Push, Panel, 22 mm Cutout, Green LED, 240 V dc 240
- RS Stock No.:
- 276-9448
- Distrelec Article No.:
- 301-12-095
- Mfr. Part No.:
- XB5RFA02
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€284.53
(exc. VAT)
€349.97
(inc. VAT)
- 7 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €284.53 |
*price indicative
- RS Stock No.:
- 276-9448
- Distrelec Article No.:
- 301-12-095
- Mfr. Part No.:
- XB5RFA02
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Transmitter | |
| Switch Operation | Push-Push | |
| Actuator Colour | Grey | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | Harmony XB5R | |
| Mount Type | Panel | |
| LED Colour | Green | |
| Terminal Type | Screw | |
| Contact AC Voltage | 240V ac | |
| Minimum Operating Temperature | -60°C | |
| Contact DC Voltage | 240V dc | |
| Actuator Style | Button | |
| Maximum Operating Temperature | 80°C | |
| Length | 1.08km | |
| Standards/Approvals | ARIB T66, ANATEL, CCC, CE, CSA, CSA C22.2 No. 14, C-Tick, EN/IEC 60947-1, EN/IEC 60947-5-1, FCC, GOST, ICASA, RSS, SRRC, UL, UL 508 | |
| Height | 93mm | |
| Width | 105mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Transmitter | ||
Switch Operation Push-Push | ||
Actuator Colour Grey | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series Harmony XB5R | ||
Mount Type Panel | ||
LED Colour Green | ||
Terminal Type Screw | ||
Contact AC Voltage 240V ac | ||
Minimum Operating Temperature -60°C | ||
Contact DC Voltage 240V dc | ||
Actuator Style Button | ||
Maximum Operating Temperature 80°C | ||
Length 1.08km | ||
Standards/Approvals ARIB T66, ANATEL, CCC, CE, CSA, CSA C22.2 No. 14, C-Tick, EN/IEC 60947-1, EN/IEC 60947-5-1, FCC, GOST, ICASA, RSS, SRRC, UL, UL 508 | ||
Height 93mm | ||
Width 105mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric Harmony XB5R Series Push Button Transmitter, Panel Mount, Green LED Colour - XB5RFA02
Features & Benefits
Applications
What is the input voltage range compatible with this transmitter?
How does the wireless feature enhance usability?
Can this unit be used in industrial environments?
What type of feedback does the LED provide?
How does the push-push operation function?
Harmony pack wireless & battery-free - Ø22 - programmable receiver 24-240Vac
What is the product used for? Where should it be installed?
What do I get when I buy this reference?
Related links
- Schneider Electric Harmony XB5R Series Push Button Switch 22 mm Cutout, 24 V dc 240 V ac
- Schneider Electric Harmony XB5R Series Push Button Switch 22 mm Cutout 240 V dc 240 V ac
- Schneider Electric Harmony XB5R Series Push Button Switch 22 mm Cutout IP65, 24 V dc 240 V ac
- Schneider Electric Harmony XB5R Series Push Button Switch 22 mm Cutout 240 V 240 V ac
- Schneider Electric Harmony XB5R Series Push Button Transmitter IP65
- Schneider Electric Harmony XB5R Series Push Button Switch Stop/Start Monostable 22 mm Cutout, 24 V
- Schneider Electric Harmony XB5 Series Push Button Switch 22 mm Cutout IP66
- Schneider Electric Harmony XB5 Series Radio Control Switch Panel Red LED, 240 V dc 240 V
