Arcolectric (Bulgin) Ltd 0911 Series Push Button Switch, Momentary, Latching, Panel, 12.7 mm Cutout, SPDT 250 V ac
- RS Stock No.:
- 282-8175
- Mfr. Part No.:
- C0911NBAAA
- Manufacturer:
- Arcolectric (Bulgin) Ltd
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.76
(exc. VAT)
€15.69
(inc. VAT)
In Stock
- 409 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €12.76 |
| 10 - 24 | €11.86 |
| 25 - 49 | €11.10 |
| 50 - 99 | €10.42 |
| 100 + | €9.79 |
*price indicative
- RS Stock No.:
- 282-8175
- Mfr. Part No.:
- C0911NBAAA
- Manufacturer:
- Arcolectric (Bulgin) Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcolectric (Bulgin) Ltd | |
| Product Type | Push Button Switch | |
| Actuator Colour | Red | |
| Switch Operation | Momentary, Latching | |
| Illuminated | No | |
| Series | 0911 | |
| Panel Cutout Size | 12.7 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Tab | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Button | |
| Minimum Operating Temperature | -20°C | |
| Switch Configuration | On-On | |
| Switch Contact Current | 16A | |
| Standards/Approvals | CSA and VDE | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Arcolectric (Bulgin) Ltd | ||
Product Type Push Button Switch | ||
Actuator Colour Red | ||
Switch Operation Momentary, Latching | ||
Illuminated No | ||
Series 0911 | ||
Panel Cutout Size 12.7 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Tab | ||
Contact AC Voltage 250V ac | ||
Actuator Style Button | ||
Minimum Operating Temperature -20°C | ||
Switch Configuration On-On | ||
Switch Contact Current 16A | ||
Standards/Approvals CSA and VDE | ||
Legend Blank | ||
Non Compliant
- COO (Country of Origin):
- TN
Bulgin 0911 Series Push Button Switch, 12.7mm Panel Cut Out Diameter, 16A Contact Current Rating - C0911NBAAA
This push button switch is an essential component designed for reliable operation in various applications. Specifically, it features a 12.7mm panel cut-out for installation convenience and a robust round push button with a striking red finish. This model is equipped for latching and momentary operations, making it versatile in both industrial and residential settings.
Features & Benefits
• Durable silver alloy contact ensures longevity and performance
• 16A contact rating supports high-current applications
• 250V voltage rating allows safe operation in demanding environments
• Round push button style provides ergonomic usability
• SPDT configuration simplifies integration into existing systems
• Panel mount type facilitates easy installation and secure fitting
Applications
• Used for controlling machinery in automation processes
• Ideal for panel in electrical control systems
• Suitable for consumer electronics and home automation setups
• Employed in industrial control panels for operational efficiency
What type of operations can this switch support for varied applications?
The switch supports both latching and momentary operations, allowing flexibility in its usage for different control scenarios such as start/stop and toggle functions.
How does the contact rating of 16A benefit usage in industrial settings?
With a contact rating of 16A, it can handle substantial loads, making it suitable for controlling heavy machinery or multiple devices effectively without risk of overload.
What materials are used in the construction of this switch, and what does that mean for durability?
The switch features a silver alloy contact which enhances conductivity and resistance to wear, thereby prolonging its lifespan and reliability in demanding environments.
How is the panel mount feature advantageous for installation?
The panel mount design allows for straightforward installation, ensuring a secure fit in control panels, which simplifies wiring and enhances accessibility.
What is the significance of the 12.7mm cut-out dimension in applications?
The 12.7mm cut-out dimension ensures compatibility with standard panel designs, facilitating easier installation in various sheet materials without requiring extensive modifications.
Related links
- Arcolectric (Bulgin) Ltd 0911 Series Push Button Switch Momentary 12.7 mm Cutout, SPDT 250 V ac
- Bulgin C0911KB Series Push Button Switch Panel SPDT, IP65 250 V ac
- Bulgin C0911KB Series Push Button Switch Panel SPDT, IP65 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT, 250 V 250 V ac
- TE Connectivity Illuminated Push Button Switch Panel Mount SPDT IP67, 250 V 250
- ITW Switches H48M Series Push Button Switch Panel SPDT 250 V 250 V ac
- Saia-Burgess Illuminated Push Button Switch Panel SPDT, IP40 250 V ac
- RS PRO Push Button Switch Panel SPDT 250 V 250 V ac
