RAFI LUMOTAST 75 Series Illuminated Push Button Switch, Panel Mount Black, 2 NO/1 NC, IP40
- RS Stock No.:
- 285-7698
- Distrelec Article No.:
- 135-58-781
- Mfr. Part No.:
- 1.15.108.252/0000
- Manufacturer:
- RAFI
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-7698
- Distrelec Article No.:
- 135-58-781
- Mfr. Part No.:
- 1.15.108.252/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | LUMOTAST 75 | |
| Mount Type | Panel Mount | |
| Push Button Colour | Black | |
| Contact Configuration | 2 NO/1 NC | |
| Push Button Style | Flush | |
| IP Rating | IP40 | |
| Illumination Voltage | 6V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series LUMOTAST 75 | ||
Mount Type Panel Mount | ||
Push Button Colour Black | ||
Contact Configuration 2 NO/1 NC | ||
Push Button Style Flush | ||
IP Rating IP40 | ||
Illumination Voltage 6V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HU
The illuminated pushbutton switch has a momentary function with 2 normally open (NO) and 1 normally closed (NC) contacts, rated for 250V AC and 230V DC.
RoHS compliant
Mounting type panel mount
Protection rating IP40
Related links
- RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Through Hole 2 NO/2 NC, IP40
- RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Switch Through Hole 2 NC + 2
- RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Through Hole 1 NO/1 NC, IP40 230
- RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Through Hole 2 NO/2 NC, IP40 230
- RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Through Hole 1 NO/1 NC, IP40
- RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Switch Through Hole 1 NC + 1 NO,
- RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Switch Through Hole 2 NC + 2 NO,
- RAFI LUMOTAST 75 IP40 Series Illuminated Push Button Switch SPDT, IP40
