Idec AL1M Series Illuminated Push Button Switch, Momentary, Panel, 10 mm Cutout, 1 CO, Green LED, IP40, 24 V dc 220 V ac
- RS Stock No.:
- 288-4344
- Distrelec Article No.:
- 301-50-923
- Mfr. Part No.:
- AL1M-M11G
- Manufacturer:
- Idec
Subtotal (1 unit)*
€13.05
(exc. VAT)
€16.05
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.05 |
*price indicative
- RS Stock No.:
- 288-4344
- Distrelec Article No.:
- 301-50-923
- Mfr. Part No.:
- AL1M-M11G
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Actuator Colour | Green | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | AL1M | |
| Panel Cutout Size | 10 mm | |
| Mount Type | Panel | |
| Contact Configuration | 1 CO | |
| Terminal Type | Solder | |
| LED Colour | Green | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 24V dc | |
| Actuator Style | Round | |
| Contact AC Voltage | 220V ac | |
| Maximum Operating Temperature | 55°C | |
| Switch Contact Current | 1A | |
| Height | 36.5mm | |
| Length | 31mm | |
| Standards/Approvals | REACH, RoHS | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Actuator Colour Green | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series AL1M | ||
Panel Cutout Size 10 mm | ||
Mount Type Panel | ||
Contact Configuration 1 CO | ||
Terminal Type Solder | ||
LED Colour Green | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 24V dc | ||
Actuator Style Round | ||
Contact AC Voltage 220V ac | ||
Maximum Operating Temperature 55°C | ||
Switch Contact Current 1A | ||
Height 36.5mm | ||
Length 31mm | ||
Standards/Approvals REACH, RoHS | ||
Legend Blank | ||
- COO (Country of Origin):
- JP
The Miniature Pilot Lights offer bright illumination and feature snap action switching, providing reliable operation. With a compact 22 mm short body design, they are ideal for applications where space is limited.
IP40 and IP65 degree protection
Vibration and shock resistance
Related links
- Idec AL1M Series Illuminated Push Button Switch Panel 1 CO IP40, 24 V dc 220 V ac
- Idec AL2H Series Illuminated Push Button Switch Panel 2 CO IP65, 24 V dc 220 V ac
- RS PRO Illuminated Push Button Switch Panel SPST IP40, 36 V dc 220 V ac
- RS PRO Illuminated Push Button Switch Panel SPST IP40, 36 V dc 220 V ac
- RS PRO Illuminated Push Button Switch Panel SPST IP40, 36 V dc 220 V ac
- RS PRO Illuminated Push Button Switch Panel SPST IP40, 36 V dc 220 V ac
- RS PRO Illuminated Push Button Switch Panel SPST IP40, 36 V dc 220 V ac
- Idec AL6M Series Illuminated Push Button Switch Panel 2 CO IP65, 24 V dc 220 V
