RAFI RAFIX 22 FS+ Series Emergency Stop Push Button, Latching, PCB, 22.3mm Cutout, IP65

Unavailable
RS will no longer stock this product.
RS Stock No.:
289-0499
Distrelec Article No.:
110-58-272
Mfr. Part No.:
1.30.273.501/0300
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Switch Operation

Latching

Illuminated

No

Series

RAFIX 22 FS+

Panel Cut Out Diameter

22.3mm

Mounting Type

PCB

Push Button Colour

Red

IP Rating

IP65

COO (Country of Origin):
HU
The emergency stop pushbutton is in a mushroom form with a diameter of 22mm, and it's colored red for easy identification. It belongs to the RAFIX 22 FS+ series, offering a reliable and immediate means of stopping machinery or processes in emergency situations.

Protection rating IP65 on front panel
Illuminated and non illuminated types
Version with protection cap for rugged use

Related links

Recently viewed