RAFI RAFIX 22 FS+ Series Emergency Stop Push Button, Latching, PCB, 22.3mm Cutout, 2NC, IP65
- RS Stock No.:
- 289-0500
- Distrelec Article No.:
- 110-58-273
- Mfr. Part No.:
- 1.30.273.502/0300
- Manufacturer:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 289-0500
- Distrelec Article No.:
- 110-58-273
- Mfr. Part No.:
- 1.30.273.502/0300
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Switch Operation | Latching | |
| Illuminated | No | |
| Series | RAFIX 22 FS+ | |
| Panel Cut Out Diameter | 22.3mm | |
| Mounting Type | PCB | |
| Push Button Colour | Red | |
| Contact Configuration | 2NC | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Switch Operation Latching | ||
Illuminated No | ||
Series RAFIX 22 FS+ | ||
Panel Cut Out Diameter 22.3mm | ||
Mounting Type PCB | ||
Push Button Colour Red | ||
Contact Configuration 2NC | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- HU
The Emergency Stop Pushbutton, featuring a red "Mushroom Form" design, provides a safety-critical solution for industrial applications. With its 22mm size and prominent design, it ensures quick and easy activation during emergencies, helping to safeguard machinery and personnel.
RoHS compliant
Related links
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3mm Cutout IP65
- RAFI RAFIX 22 FS Series Emergency Stop Push Button PCB 2 NC IP69K
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI RAFIX 22 FS+ Series Illuminated Emergency Stop Push Button 22.3mm Cutout, IP65
- RAFI RAFIX 22 FS Series Illuminated Emergency Stop Push Button Panel 3 NO/3 NC
- RAFI LUMOTAST 22 Series Latching Emergency Stop Push Button 22.3mm Cutout IP65
- RAFI RAFIX 22 QR Series Latching Emergency Stop Push Button 22.3 mm Cutout, IP65
- RAFI RAFIX 22 FSR Series Latching Push Button Complete Unit IP65