Schneider Electric Harmony XB4 Series Push Button Switch, SPST, 230 → 240V ac
- RS Stock No.:
- 330-9956
- Mfr. Part No.:
- ZB4BW0M31
- Manufacturer:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 330-9956
- Mfr. Part No.:
- ZB4BW0M31
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Contact Configuration | SPST | |
| Voltage Rating | 230 → 240V ac | |
| Series | Harmony XB4 | |
| Manufacturer Part No. | ZB4BW0M31 | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Contact Configuration SPST | ||
Voltage Rating 230 → 240V ac | ||
Series Harmony XB4 | ||
Manufacturer Part No. ZB4BW0M31 | ||
Terminal Type Screw | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Approvals
UL; CSA
Related links
- Schneider Electric Harmony XB4 Series Push Button Switch 230 → 240V ac
- Schneider Electric Harmony XB4 Series Push Button Switch 230 → 240V ac
- Schneider Electric Harmony XB4 Series Contact & Light Block SPST
- Schneider Electric Harmony XB4 Series Contact & Light Block 1 NO + 1 NC
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST 600 V dc
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST, Red LED
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST, Green LED
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST IP66,
