Schneider Electric Harmony XB4 Series Push Button Switch, Spring Return, Panel, 22 mm Cutout, SPST, Green LED, IP66,
- RS Stock No.:
- 609-5290
- Distrelec Article No.:
- 303-02-486
- Mfr. Part No.:
- XB4BA3311
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€21.72
(exc. VAT)
€26.72
(inc. VAT)
- 101 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €21.72 |
| 5 - 9 | €21.13 |
| 10 + | €20.54 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 609-5290
- Distrelec Article No.:
- 303-02-486
- Mfr. Part No.:
- XB4BA3311
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Spring Return | |
| Product Type | Push Button Switch | |
| Actuator Colour | Green | |
| Illuminated | No | |
| Series | Harmony XB4 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | Green | |
| Terminal Type | Screw | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Round | |
| Contact DC Voltage | 600V | |
| Contact AC Voltage | 600V | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 12A | |
| Standards/Approvals | No | |
| Height | 47mm | |
| Width | 30mm | |
| Length | 52mm | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Legend | I | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Spring Return | ||
Product Type Push Button Switch | ||
Actuator Colour Green | ||
Illuminated No | ||
Series Harmony XB4 | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour Green | ||
Terminal Type Screw | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Round | ||
Contact DC Voltage 600V | ||
Contact AC Voltage 600V | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 12A | ||
Standards/Approvals No | ||
Height 47mm | ||
Width 30mm | ||
Length 52mm | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Legend I | ||
Schneider Electric Harmony XB4 Series Push Button, 22mm Panel Cut Out Diameter, Green - XB4BA3311
Features & Benefits
• SPST configuration provides straightforward on and off control
• High IP66 IP67 IP69 and IP69K ratings ensure excellent water and dust resistance
• Crafted from silver alloy for superior conductivity and performance
• Compatible with screw Terminal type for easy installation
• Operating range from minus 25 degree C to 70 degree C ensures versatility in diverse settings
Applications
• Ideal for machinery requiring robust switching solutions
• Suitable for outdoor equipment exposed to harsh weather
• Employed in manufacturing equipment for reliable performance
• Utilised in electrical devices needing dependable push-button interfaces
What materials are used in the construction of this product?
How does the temperature rating affect its use in different environments?
What maintenance is needed to ensure optimal performance?
Can this product be used in outdoor applications?
Related links
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST IP66,
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST IP66,
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST IP66,
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST IP66,
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST IP66,
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST IP66, 600
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST IP66
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPST IP66,
