Schneider Electric Harmony XB4 Series Push Button Switch, Spring Return, Panel, 22 mm Cutout, SPST, Black LED, 600 V 600
- RS Stock No.:
- 609-5313
- Distrelec Article No.:
- 303-02-488
- Mfr. Part No.:
- XB4BA3351
- Manufacturer:
- Schneider Electric
Add 5 more to save €4.30
View bulk pricing optionsSubtotal (1 unit)*
€21.72
(exc. VAT)
€26.72
(inc. VAT)
- 12 unit(s) ready to ship
- Plus 79 unit(s) ready to ship from another location
- Plus 67 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €21.72 | - |
| 5 - 9 | €20.86 | €4.30 |
| 10 + | €20.38 | €13.40 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 609-5313
- Distrelec Article No.:
- 303-02-488
- Mfr. Part No.:
- XB4BA3351
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Switch Operation | Spring Return | |
| Illuminated | No | |
| Series | Harmony XB4 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| LED Colour | Black | |
| Contact AC Voltage | 600V | |
| Contact DC Voltage | 600V | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Legend | Arrows (Symbol) | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Switch Operation Spring Return | ||
Illuminated No | ||
Series Harmony XB4 | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
LED Colour Black | ||
Contact AC Voltage 600V | ||
Contact DC Voltage 600V | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Round | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Legend Arrows (Symbol) | ||
- COO (Country of Origin):
- DE
Schneider Electric Flush Pushbutton, Black, 22mm Cutout - Harmony XB4 Series - XB4BA3351
Features & Benefits
Applications
What's a 'complete-unit pushbutton'?
Related links
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST 600 V 600 V
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST 600 V dc
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST IP66, 600
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST IP66,
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST 600 V 600 V
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST 600 V 600
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST 600 V dc
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST 600 V dc
