Schneider Electric Harmony XB4 Series Illuminated Push Button Switch, Spring Return, Panel Mount, 22 mm Cutout, SPDT,
- RS Stock No.:
- 609-5925
- Distrelec Article No.:
- 303-02-535
- Mfr. Part No.:
- XB4BW34G5
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€48.39
(exc. VAT)
€59.52
(inc. VAT)
- 9 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 30 October 2026
Units | Per unit |
|---|---|
| 1 - 4 | €48.39 |
| 5 - 9 | €47.03 |
| 10 + | €45.76 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 609-5925
- Distrelec Article No.:
- 303-02-535
- Mfr. Part No.:
- XB4BW34G5
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Spring Return | |
| Product Type | Push Button Switch | |
| Actuator Colour | Red | |
| Illuminated | Yes | |
| Series | Harmony XB4 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Red | |
| Terminal Type | Screw Clamp | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Actuator Style | Round | |
| Contact DC Voltage | 600V | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 600V | |
| Switch Configuration | 1 NO/1 NC | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 10A | |
| Width | 30mm | |
| Length | 57mm | |
| Standards/Approvals | CSA C22.2 No. 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, UL 508, JIS C8201-5-1, JIS C8201-1 | |
| Height | 47mm | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Spring Return | ||
Product Type Push Button Switch | ||
Actuator Colour Red | ||
Illuminated Yes | ||
Series Harmony XB4 | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Red | ||
Terminal Type Screw Clamp | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Actuator Style Round | ||
Contact DC Voltage 600V | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 600V | ||
Switch Configuration 1 NO/1 NC | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 10A | ||
Width 30mm | ||
Length 57mm | ||
Standards/Approvals CSA C22.2 No. 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, UL 508, JIS C8201-5-1, JIS C8201-1 | ||
Height 47mm | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Legend Blank | ||
Schneider Harmony XB4 Series Push Button Switches, 22mm Panel Cutout size, Red Actuator - XB4BW34G5
Features & Benefits
• Universal LED operates from 100 to 132V AC for flexible supply
• IP66 IP67 IP69K protection allows wash-down and harsh environments
• Screw-clamp terminals accept up to 2x1.5mm² for secure wiring
• Mechanical life 10,000,000 cycles supports high-duty applications
• Operating temperature range -40 °C to 70 °C sustains wide climates
Applications
• Ideal for food-processing lines where high-pressure wash-down is needed
• used with motor starters and control relays in industrial automation
• Can be used for emergency-stop-type signalling in manufacturing cells
What contact composition and action does it provide?
How does the operator return after activation?
What are the electrical endurance characteristics under AC load?
What mechanical interfaces are used for panel fixing and wiring?
Related links
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel Mount SPDT,
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel SPDT, Green
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel SPDT, White
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel SPDT, Orange
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel SPDT, Blue
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel SPDT, 600 V
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel SPDT
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel SPDT, Red LED
