- RS Stock No.:
- 610-1648
- Mfr. Part No.:
- XB6ECF8J2P
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 610-1648
- Mfr. Part No.:
- XB6ECF8J2P
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Illuminated Pushbuttons,Flush Square Head,Latching, LED
Square flush mount head with contact block
1NO + 1NC or 2NO + 2NC contacts
12V or 24V integral LED
IP65 protection
1NO + 1NC or 2NO + 2NC contacts
12V or 24V integral LED
IP65 protection
Specifications
Attribute | Value |
---|---|
Illuminated | Yes |
Panel Cut Out Diameter | 16mm |
Mounting Type | Panel Mount |
Push Button Colour | Orange |
Contact Configuration | DPDT |
Push Button Style | Square |
IP Rating | IP65 |
Series | Harmony XB6 |
Manufacturer Part No. | XB6ECF8J2P |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Terminal Type | Quick Connect, Solder Tag |
Maximum AC Voltage | 250V |
Maximum DC Voltage | 110V |
- RS Stock No.:
- 610-1648
- Mfr. Part No.:
- XB6ECF8J2P
- Manufacturer:
- Schneider Electric