EOZ R Series Push Button Switch, Momentary, Panel, 19.2 mm Cutout, SPST, IP65, 36 V dc

Bulk discount available

Subtotal (1 unit)*

€13.37

(exc. VAT)

€16.45

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9€13.37
10 - 49€12.08
50 - 99€10.79
100 - 249€9.48
250 +€8.48

*price indicative

RS Stock No.:
690-3309
Mfr. Part No.:
R19FRSSTAG
Manufacturer:
EOZ
Find similar products by selecting one or more attributes.
Select all

Brand

EOZ

Actuator Colour

Silver

Switch Operation

Momentary

Product Type

Push Button Switch

Illuminated

No

Series

R

Panel Cutout Size

19.2 mm

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Screw

IP Rating

IP65

Contact DC Voltage

36V dc

Actuator Style

Button

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Switch Configuration

Double break Slow make

Switch Contact Current

2A

Standards/Approvals

RoHS

COO (Country of Origin):
FR

R Series Anti-vandal pushbutton (19 mm)


These R series are a range of 19 mm vandal resistant push buttons, ideal for use across a number of industries and applications such as:-

• Access Control systems.

• Machinery and factory equipment.

• Exposed public areas such as ticket machines, kiosks and vending machines.

• And many more.

Features and Benefits


• Vandal Resistant push buttons.

• Shock resistant to IK09 – protected against 10 joules impact. Equivalent to impact of 5 kg mass dropped from approximately 200 mm above impacted surface.

• Sealed to IP65 – totally protected against dust and protected against low pressure jets of water from all directions – limited ingress permitted.

• Mounted in 19mm holes.

• Non-illuminated.

• Long life service making these ideal for using in public spaces, exposed or aggressive industrial environments.

Related links