EOZ R Series Illuminated Push Button Switch, Momentary, Panel, 19.2 mm Cutout, SPDT, Blue LED, IP65 250 V ac

Image representative of range

Get a bulk buy discount

Add 10 more to save €10.20

View bulk pricing options

Subtotal (1 unit)*

€27.30

(exc. VAT)

€33.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€27.30-
10 - 49€26.28€10.20
50 - 99€25.26€102.00
100 - 249€24.38€292.00
250 +€23.53€942.50

*price indicative

RS Stock No.:
690-3315
Mfr. Part No.:
R19FFSSPAGDB220
Manufacturer:
EOZ
Find similar products by selecting one or more attributes.
Select all

Brand

EOZ

Product Type

Push Button Switch

Switch Operation

Momentary

Actuator Colour

Silver

Illuminated

Yes

Series

R

Panel Cutout Size

19.2 mm

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Solder

LED Colour

Blue

IP Rating

IP65

Minimum Operating Temperature

-20°C

Actuator Style

Button

Contact AC Voltage

250V ac

Maximum Operating Temperature

55°C

Switch Configuration

1 NO/1 NC

Switch Contact Current

5A

Standards/Approvals

RoHS

COO (Country of Origin):
FR

R Series illuminated Anti-vandal pushbutton (19 mm)


These R series are a range of 19 mm vandal resistant push buttons, ideal for use across a number of industries and applications such as:-

• Access Control systems.

• Machinery and factory equipment.

• Exposed public areas such as ticket machines, kiosks and vending machines.

• And many more.

Features and Benefits


• Vandal Resistant push buttons.

• Impact resistant to IK09 – protected against 10 joules impact. Equivalent to impact of 5 kg mass dropped from approximately 200 mm above impacted surface.

• Sealed to IP65 – totally protected against dust and protected against low pressure jets of water from all directions – limited ingress permitted.

• Mounted in 19mm holes.

• Illuminated – ring or central dot LED illumination, available in several different colours. They will emit a light when pressed.

• Long life service making these ideal for using in public spaces, exposed or aggressive industrial environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy