EOZ R Series Illuminated Push Button Switch, Momentary, Panel, 19 mm Cutout, DPDT, Red LED, IP65 250 V ac

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
690-3441
Mfr. Part No.:
R19FFSSPAGRR12
Manufacturer:
EOZ
Find similar products by selecting one or more attributes.
Select all

Brand

EOZ

Switch Operation

Momentary

Actuator Colour

Silver

Product Type

Push Button Switch

Illuminated

Yes

Panel Cutout Size

19 mm

Series

R

Mount Type

Panel

Contact Configuration

DPDT

LED Colour

Red

Terminal Type

Solder

IP Rating

IP65

Actuator Style

Button

Contact AC Voltage

250V ac

Minimum Operating Temperature

-20°C

Switch Configuration

1 NO/1 NC

Maximum Operating Temperature

55°C

Switch Contact Current

5A

Standards/Approvals

RoHS

COO (Country of Origin):
FR

R Series illuminated Anti-vandal pushbutton (19 mm)


These R series are a range of 19 mm vandal resistant push buttons, ideal for use across a number of industries and applications such as:-

• Access Control systems.

• Machinery and factory equipment.

• Exposed public areas such as ticket machines, kiosks and vending machines.

• And many more.

Features and Benefits


• Vandal Resistant push buttons.

• Impact resistant to IK09 – protected against 10 joules impact. Equivalent to impact of 5 kg mass dropped from approximately 200 mm above impacted surface.

• Sealed to IP65 – totally protected against dust and protected against low pressure jets of water from all directions – limited ingress permitted.

• Mounted in 19mm holes.

• Illuminated – ring or central dot LED illumination, available in several different colours. They will emit a light when pressed.

• Long life service making these ideal for using in public spaces, exposed or aggressive industrial environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy