EOZ Illuminated Push Button Switch, Panel, 19 mm Cutout Silver, SPDT, IP65
- RS Stock No.:
- 690-3494
- Mfr. Part No.:
- R19FFSSPAGRY220
- Manufacturer:
- EOZ
Image representative of range
Get a bulk buy discount
Add 10 more to save €43.70
View bulk pricing optionsSubtotal (1 unit)*
€44.47
(exc. VAT)
€54.70
(inc. VAT)
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €44.47 | - |
| 10 - 49 | €40.10 | €43.70 |
| 50 - 99 | €35.84 | €431.50 |
| 100 - 249 | €31.44 | €1,303.00 |
| 250 + | €27.12 | €4,337.50 |
*price indicative
- RS Stock No.:
- 690-3494
- Mfr. Part No.:
- R19FFSSPAGRY220
- Manufacturer:
- EOZ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EOZ | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Cutout Diameter | 19mm | |
| Mount Type | Panel | |
| Push Button Colour | Silver | |
| Contact Configuration | SPDT | |
| Push Button Style | Round | |
| Terminal Type | Solder | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EOZ | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Cutout Diameter 19mm | ||
Mount Type Panel | ||
Push Button Colour Silver | ||
Contact Configuration SPDT | ||
Push Button Style Round | ||
Terminal Type Solder | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
R Series illuminated Anti-vandal pushbutton (19 mm)
These R series are a range of 19 mm vandal resistant push buttons, ideal for use across a number of industries and applications such as:-
• Access Control systems.
• Machinery and factory equipment.
• Exposed public areas such as ticket machines, kiosks and vending machines.
• And many more.
Features and Benefits
• Vandal Resistant push buttons.
• Impact resistant to IK09 – protected against 10 joules impact. Equivalent to impact of 5 kg mass dropped from approximately 200 mm above impacted surface.
• Sealed to IP65 – totally protected against dust and protected against low pressure jets of water from all directions – limited ingress permitted.
• Mounted in 19mm holes.
• Illuminated – ring or central dot LED illumination, available in several different colours. They will emit a light when pressed.
• Long life service making these ideal for using in public spaces, exposed or aggressive industrial environments.
Related links
- RS PRO Illuminated Push Button Switch 19 mm Cutout Silver IP67
- Idec AB Series Push Button Switch 16 mm Cutout Silver IP65
- EOZ Illuminated Push Button Switch Panel Mount SPDT IP65
- EOZ Illuminated Push Button Switch Panel Mount SPDT IP65
- ITW Switches 48M Series Illuminated Push Button Switch 19 mm Cutout Silver IP67
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc 240 V
- RS PRO Push Button Switch 25 mm Cutout Silver IP67
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc 240 V
