APEM IR Series, Panel, 14.8 mm Cutout, DPDT, IP67
- RS Stock No.:
- 691-1842
- Mfr. Part No.:
- IRR8Z212
- Manufacturer:
- APEM
Image representative of range
Subtotal (1 unit)*
€27.88
(exc. VAT)
€34.29
(inc. VAT)
Temporarily out of stock
- Shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.88 |
*price indicative
- RS Stock No.:
- 691-1842
- Mfr. Part No.:
- IRR8Z212
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Illuminated | No | |
| Series | IR | |
| Cutout Diameter | 14.8mm | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Illuminated No | ||
Series IR | ||
Cutout Diameter 14.8mm | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
Momentary pushbutton switches,16mm, IP67, IRR Series
Related links
- APEM Push Button Switch Panel Mount DPDT IP67
- APEM Illuminated Push Button Switch Panel Mount DPDT 250V ac, IP67
- APEM Push Button Switch Panel Mount SPDT IP67
- APEM Push Button Switch Panel Mount SPST IP67
- APEM Illuminated Push Button Switch Panel Mount SPST 250V ac, IP67
- APEM Illuminated Push Button Switch Panel Mount SPST 250V ac, IP67
- APEM Illuminated Push Button Switch Panel Mount SPST 250V ac, IP67
- APEM Illuminated Push Button Switch Panel Mount SPST 250V ac, IP67
