KNITTER-SWITCH Miniature Push Button Switch, Momentary, PCB, SPDT, 20V ac/dc
- RS Stock No.:
- 702-3505
- Mfr. Part No.:
- TSP1C
- Manufacturer:
- KNITTER-SWITCH
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 702-3505
- Mfr. Part No.:
- TSP1C
- Manufacturer:
- KNITTER-SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Mounting Type | PCB | |
| Push Button Colour | Black | |
| Contact Configuration | SPDT | |
| Voltage Rating | 20V ac/dc | |
| Contact Current Rating | 400 mA @ 20 V | |
| Contact Material | Gold Over Nickel Plated Copper Alloy | |
| Manufacturer Part No. | TSP1C | |
| Terminal Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Switch Operation Momentary | ||
Illuminated No | ||
Mounting Type PCB | ||
Push Button Colour Black | ||
Contact Configuration SPDT | ||
Voltage Rating 20V ac/dc | ||
Contact Current Rating 400 mA @ 20 V | ||
Contact Material Gold Over Nickel Plated Copper Alloy | ||
Manufacturer Part No. TSP1C | ||
Terminal Type Through Hole | ||
- COO (Country of Origin):
- CN
Related links
- KNITTER-SWITCH TSP Series Miniature Push Button Switch Momentary PCB IP40 20 V 250 V
- KNITTER-SWITCH Miniature Push Button Switch Panel Mount SPDT
- KNITTER-SWITCH FP Series Push Button Switch PCB IP40 28 V dc 250 V ac
- KNITTER-SWITCH FP Series Push Button Switch PCB Yellow LED IP67, 28 V dc 250 V ac
- KNITTER-SWITCH MPB Series Miniature Push Button Switch PCB IP40 100 V 100 V ac
- KNITTER-SWITCH MPB Series Miniature Push Button Switch PCB IP40 100 V 100 V ac
- KNITTER-SWITCH MPB Series Miniature Push Button Switch PCB IP40 100 V 100 V ac
- KNITTER-SWITCH APE Series Miniature Push Button Switch PCB IP40 48 V dc 250 V ac
