ITW Switches 47 Series Push Button Switch, Momentary, Panel Mount, 14.22mm Cutout, SPST, Clear LED, 28V dc, IP67
- RS Stock No.:
- 702-7011
- Mfr. Part No.:
- 47-1141
- Manufacturer:
- ITW Switches
- RS Stock No.:
- 702-7011
- Mfr. Part No.:
- 47-1141
- Manufacturer:
- ITW Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
47 Series IP67 Sealed
Low-cost miniature pushbutton switches sealed to meet IP67 requirements.
Metal snap-dome SPNO contact with good tactile feedback
Silicone pushbutton actuator
Panel sealing and epoxy sealed terminations
2-pin PCB mounting on 5.1mm pitch
Terminals gold-over-nickel plated
Suitable for panel mounting, recommended panel thickness 0.6mm
Silicone pushbutton actuator
Panel sealing and epoxy sealed terminations
2-pin PCB mounting on 5.1mm pitch
Terminals gold-over-nickel plated
Suitable for panel mounting, recommended panel thickness 0.6mm
ITW Sealed
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Panel Cut Out Diameter | 14.22mm |
Mounting Type | Panel Mount |
Contact Configuration | SPST |
Voltage Rating | 28V dc |
LED Colour | Clear |
IP Rating | IP67 |
Series | 47 |
Contact Current Rating | 20 mA @ 28 V dc |
Contact Material | Silver |
Manufacturer Part No. | 47-1141 |
Case Colour | Black |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Terminal Type | PC Pin |
- RS Stock No.:
- 702-7011
- Mfr. Part No.:
- 47-1141
- Manufacturer:
- ITW Switches