ITW Switches 48 Series Illuminated Push Button Switch, Panel, 14 mm Cutout Black, SPST, IP67
- RS Stock No.:
- 702-7021
- Mfr. Part No.:
- 48-1-RB-B-BK-B
- Manufacturer:
- ITW Switches
Get a bulk buy discount
Add 2 more to save €0.70
View bulk pricing optionsSubtotal (1 unit)*
€10.79
(exc. VAT)
€13.27
(inc. VAT)
In Stock
- 541 unit(s) ready to ship from another location
- Plus 178 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €10.79 | - |
| 2 - 4 | €10.44 | €0.70 |
| 5 - 9 | €10.24 | €2.75 |
| 10 - 24 | €9.93 | €8.60 |
| 25 + | €9.49 | €32.50 |
*price indicative
- RS Stock No.:
- 702-7021
- Mfr. Part No.:
- 48-1-RB-B-BK-B
- Manufacturer:
- ITW Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Cutout Diameter | 14mm | |
| Series | 48 | |
| Mount Type | Panel | |
| Push Button Colour | Black | |
| Contact Configuration | SPST | |
| Push Button Style | Round | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Cutout Diameter 14mm | ||
Series 48 | ||
Mount Type Panel | ||
Push Button Colour Black | ||
Contact Configuration SPST | ||
Push Button Style Round | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
48 Series IP67 Sealed
Rugged sealed pushbutton switches with various options of termination type and LED illumination.
Long-life (100,000 ops) gold-plated SPNO contacts
Rating 250mA @ 12Vdc, 100mA 48Vdc
IP67 panel sealing
17.4mm diameter, 13.6mm panel mounting cut-out
Suitable for panel thickness of 0.5 to 3.0mm
ITW Sealed
Related links
- ITW Switches 48 Series Illuminated Push Button Switch 14 mm Cutout Black IP67
- ITW Switches 48 Series Push Button Switch 14 mm Cutout Black IP67
- ITW Switches 48 Series Miniature Push Button Switch 14 mm Cutout Black IP67
- ITW Switches 48 Series Illuminated Push Button Switch 14 mm Cutout Green IP67
- ITW Switches 48 Series Illuminated Push Button Switch 14 mm Cutout Blue IP67
- ITW Switches Series 48 Series Push Button Switch Bushing SPST-NO 48 V
- ITW Switches 48 Series Miniature Push Button Switch 14 mm Cutout Red IP67
- ITW Switches 48 Series Miniature Push Button Switch 14 mm Cutout Green IP67
