ITW Switches 48 Series Illuminated Push Button Switch, Panel, 14 mm Cutout Green, SPST, IP67

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€12.06

(exc. VAT)

€14.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 73 unit(s) ready to ship from another location
  • Plus 300 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1€12.06
2 - 4€11.70
5 - 9€11.46
10 - 24€11.10
25 +€10.59

*price indicative

RS Stock No.:
702-7046
Mfr. Part No.:
48-6-RB-R-GR-B
Manufacturer:
ITW Switches
Find similar products by selecting one or more attributes.
Select all

Brand

ITW Switches

Product Type

Push Button Switch

Illuminated

Yes

Cutout Diameter

14mm

Series

48

Mount Type

Panel

Push Button Colour

Green

Contact Configuration

SPST

Push Button Style

Round

Terminal Type

PC Pin

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

COO (Country of Origin):
TW

48 Series IP67 Sealed


Rugged sealed pushbutton switches with various options of termination type and LED illumination.

Long-life (100,000 ops) gold-plated SPNO contacts

Rating 250mA @ 12Vdc, 100mA 48Vdc

IP67 panel sealing

17.4mm diameter, 13.6mm panel mounting cut-out

Suitable for panel thickness of 0.5 to 3.0mm

ITW Sealed


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy