Bulgin MPI002 Series Illuminated Push Button Switch, Momentary, Panel, 19.2 mm Cutout, SPST, Blue LED, IP66, 24 V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€45.11

(exc. VAT)

€55.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 108 unit(s) ready to ship from another location
  • Plus 124 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€45.11
10 - 49€40.14
50 - 99€35.18
100 - 249€30.23
250 +€27.11

*price indicative

Packaging Options:
RS Stock No.:
729-5274
Distrelec Article No.:
303-88-954
Mfr. Part No.:
MPI002/FL/BL/24
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Switch Operation

Momentary

Actuator Colour

Silver

Product Type

Push Button Switch

Illuminated

Yes

Series

MPI002

Panel Cutout Size

19.2 mm

Mount Type

Panel

Contact Configuration

SPST

LED Colour

Blue

Terminal Type

Through Hole

IP Rating

IP66

Actuator Style

Button

Contact DC Voltage

24V dc

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Switch Contact Current

50mA

Standards/Approvals

RoHS

Legend

Blank

COO (Country of Origin):
TN

Bulgin MPI002 Series Push Button Switch, 19.2mm Panel Cut Out Diameter, SPST Contact Configuration - MPI002/FL/BL/24


This push button switch is an industrial control device designed for panel mounting applications. Featuring a round 19.2mm diameter, this illuminated push button combines functionality with a robust stainless steel construction, ensuring durability in demanding environments.

Features & Benefits


• Momentary action provides reliable single contact operation

• Illuminated design enhances visibility in low-light conditions

• Stainless steel material offers vandal resistance and durability

• Blue LED indicator improves user interface clarity

• SPST configuration facilitates easy control in various setups

Applications


• Ideal for control panels in automation systems

• Suitable for use in electrical and mechanical machinery

• Effective in environments where durability against vandalism is essential

• Used in safety and emergency control systems

What current rating can be handled by this switch?


It can manage a contact current rating of 50mA at 24V DC, suitable for various low-power applications.

How does the IP66 rating benefit its usage?


The IP66 rating ensures the device remains operational despite exposure to dirt, dust, and water, making it ideal for outdoor and industrial environments.

What materials are used in its construction?


The switch features a stainless steel body, which enhances its resistance to corrosion and mechanical impacts, ensuring longevity in use.

Is the LED illumination independent of the switch operation?


Yes, the LED terminals are independent, allowing the illumination to function separately from the switch operation, thus improving user feedback during use.

Vandal Resistant Switches IP66


Manufactured from Stainless Steel, Bulgin’s range of vandal resistant security switches are designed with a high resistance to wear and tear.

Available with Red, Green and Blue, dot and ring LED illumination

Fitted with integral supply resistor for 6V, 12V and 24V variants

Flying lead or 2.8 mm solder tag termination options

Internal TVS protection

Fully sealed to IP66

Overall length: 35mm + 300mm (flying leads), 32.7mm (2.8mm tags)

Panel cut out; 19.2 mm

Note

If the illumination voltage is not stated an appropriate resistor must be series connected by the user depending on the voltage for each colour as listed on the datasheet.

Warning

Illumination Voltage:
Suffix
/6 → 6Vdc
/12 → 12Vdc
/24 → 24Vdc
/no suffix → The resistor is not installed. The user must select and connect an appropriate resistor in series.
See the datasheet for more details.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy