RS Better World

Schneider Electric Harmony XB5 Series Illuminated Radio Control Switch, 22 mm Cutout, Green LED, IP66, IP67, IP69K

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€92.60

(exc. VAT)

€113.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€92.60-
5 - 11€90.032%
12 +€87.605%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
739-8118
Distrelec Article No.:
303-02-723
Mfr. Part No.:
ZB5RTA3
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Radio Control Switch

Illuminated

Yes

Panel Cutout Size

22 mm

Series

Harmony XB5

LED Colour

Green

IP Rating

IP66, IP67, IP69K

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Repairable by the End User

COO (Country of Origin):
FR

Schneider Electric Radio Control Switch, 0.045kg Weight, IP65 Rating - Harmony XB5 Series - ZB5RTA3


Looking for a clear signal management solution that cuts through the white noise? Choose this radio control switch from Schneider Electric. It features a batteryless receiver for convenience and reliability and comes with a robust round-shaped push button that's easy to use. As the unit taps into wireless technology, you can be sure of a neat setup that's free from cables and clutter. A standard cutout diameter of 22mm makes this a space-efficient choice that slots directly into your existing board.

• IP65 rating means it's completely dust-tight and resistant to lower-power water jets from all directions

• Lifespan of up to one million cycles indicates mechanical durability

• Multi-directional antenna transmits signal effectively from all angles

• 1mW maximum power consumption makes this an energy-efficient option

• Up to 1000mm free-fall resistance protects the unit if it slips from your fingers

Applications


• Signal transmission

• Network communication

• Automated control

Can I use this unit in harsh environments?


Yes. This product operates in a broad temperature range between -40°C and +70°C, so it's ideal for use in harsh environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy