EAO 51 Series Push Button Switch, Momentary, Panel, 16 mm Cutout, DPDT, IP65 250 V ac
- RS Stock No.:
- 787-4757
- Mfr. Part No.:
- 51-156.0255
- Manufacturer:
- EAO
Get a bulk buy discount
Add 10 more to save 15%
View bulk pricing optionsSubtotal (1 unit)*
€30.70
(exc. VAT)
€37.76
(inc. VAT)
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €30.70 | - |
| 10 - 24 | €25.99 | 15% |
| 25 - 49 | €24.07 | 21% |
| 50 - 99 | €23.25 | 24% |
| 100 + | €22.46 | 26% |
*price indicative
- RS Stock No.:
- 787-4757
- Mfr. Part No.:
- 51-156.0255
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Actuator Colour | Green | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | 51 | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder Lug | |
| IP Rating | IP65 | |
| Actuator Style | Mushroom | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | Snap Action | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 5A | |
| Length | 37.8mm | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Actuator Colour Green | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series 51 | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
Terminal Type Solder Lug | ||
IP Rating IP65 | ||
Actuator Style Mushroom | ||
Contact AC Voltage 250V ac | ||
Switch Configuration Snap Action | ||
Standards/Approvals RoHS | ||
Switch Contact Current 5A | ||
Length 37.8mm | ||
- COO (Country of Origin):
- CH
Push Button Switch EAO 51 Series
EAO 51 Series Push Button switches with a range of raised mushroom head colours that feature front of panel protection to IP65
Dimensions: Depth behind panel 18.8mm, panel cut-out 16mm
Contact rating 5 A @ 250 V ac
Momentary switching snap-action
Gold contacts
Related links
- EAO 51 Series Push Button Switch Panel 1 NO/1 NC, IP65 250 V ac
- Idec AL Series Illuminated Push Button Switch Panel DPDT IP65 250 V ac
- RS PRO Push Button Switch Panel DPDT 250 V 250 V ac
- APEM AV Series Push Button Switch Panel DPDT 250 V 250 V ac
- Arcolectric (Bulgin) Ltd 8300 Series Miniature Push Button Switch Panel DPDT, IP65 250 V ac
- Idec AB Series Push Button Switch Panel DPDT, IP65 250 V ac
- Omron A16 Series Illuminated Push Button Switch Momentary 16 mm Cutout IP65, 30 V dc 250 V ac
- Idec AL Series Illuminated Push Button Switch Panel DPDT IP65 250 V ac
