EAO 82 Series Push Button Switch, Momentary, Panel, 16 mm Cutout, SPDT, IP65, IP67, 240 V 250 V ac
- RS Stock No.:
- 811-3993
- Mfr. Part No.:
- 82-4551.1000
- Manufacturer:
- EAO
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€19.71
(exc. VAT)
€24.24
(inc. VAT)
In Stock
- 168 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €19.71 | - |
| 10 - 24 | €17.58 | 10% |
| 25 - 49 | €15.62 | 20% |
| 50 - 149 | €13.87 | 29% |
| 150 + | €13.41 | 31% |
*price indicative
- RS Stock No.:
- 811-3993
- Mfr. Part No.:
- 82-4551.1000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Actuator Colour | Natural | |
| Illuminated | No | |
| Panel Cutout Size | 16 mm | |
| Series | 82 | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Plug-In | |
| IP Rating | IP65, IP67 | |
| Actuator Style | Flat | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 240V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 3A | |
| Standards/Approvals | CB, CCC, cUL, UL | |
| Length | 34.5mm | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Actuator Colour Natural | ||
Illuminated No | ||
Panel Cutout Size 16 mm | ||
Series 82 | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Plug-In | ||
IP Rating IP65, IP67 | ||
Actuator Style Flat | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 240V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 3A | ||
Standards/Approvals CB, CCC, cUL, UL | ||
Length 34.5mm | ||
Legend Blank | ||
- COO (Country of Origin):
- CN
EAO Push Button Switch, Non-Illuminated, 3A Current Rating - 82 Series - 82-4551.1000
Looking for an actuator that won't push your buttons? Get your hands on this EAO push button switch. The opaque aluminium lens and flat profile mean it slides seamlessly into your existing panel. Thanks to its momentary switching action, all it takes is a press of the button to open or close a circuit for a short period of time. Its silver contacts offer superior conductivity and resistance to corrosion for the optimal flow of electricity. A switching voltage of 240V AC/DC means it's a versatile choice for low-power setups.
Features & Benefits
• Broad operating temperature range between -30°C and +70°C for use in harsh environments
• IP65 rating indicates it's dust-tight and protected against low-pressure water jets
• Robust mechanical lifespan of up to one million switching cycles for an extended service life
Applications
• Offices blocks
• Residential buildings
• Hospitals and medical centres
• Pharmaceutical manufacturing
Is this push button insulated?
Yes. The unit is insulated against voltages of up to 250V, which minimises the risk of electric shock for enhanced workplace safety.
Related links
- EAO 82 Series Push Button Switch Panel SPDT IP67, 240 V 250 V ac
- EAO 82 Series Push Button Switch Panel SPDT IP67, 240 V 250 V ac
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V 250 V ac
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V 250 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V 250 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V 250 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V 250 V
- EAO 82 Series Push Button Switch Panel SPDT IP67, 240 V dc 240 V ac
