EAO 82 Series Push Button Switch, Momentary, Panel Mount, 22.3mm Cutout, SPDT, 240V, IP65, IP67
- RS Stock No.:
- 811-4037
- Distrelec Article No.:
- 301-27-213
- Mfr. Part No.:
- 82-6561.1000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€23.18
(exc. VAT)
€28.51
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.18 |
*price indicative
- RS Stock No.:
- 811-4037
- Distrelec Article No.:
- 301-27-213
- Mfr. Part No.:
- 82-6561.1000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 22.3mm | |
| Series | 82 | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Voltage Rating | 240V | |
| IP Rating | IP65, IP67 | |
| Contact Current Rating | 3A | |
| Contact Material | Silver Alloy | |
| Contact DC Voltage Rating | 240V | |
| Contact AC Voltage Rating | 240V | |
| Case Colour | Silver | |
| Manufacturer Part No. | 82-6561.1000 | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -30°C | |
| Terminal Type | Plug In, Solder | |
| Operating Temperature Range | -30°C to +70°C | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 22.3mm | ||
Series 82 | ||
Mounting Type Panel Mount | ||
Contact Configuration SPDT | ||
Voltage Rating 240V | ||
IP Rating IP65, IP67 | ||
Contact Current Rating 3A | ||
Contact Material Silver Alloy | ||
Contact DC Voltage Rating 240V | ||
Contact AC Voltage Rating 240V | ||
Case Colour Silver | ||
Manufacturer Part No. 82-6561.1000 | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -30°C | ||
Terminal Type Plug In, Solder | ||
Operating Temperature Range -30°C to +70°C | ||
- COO (Country of Origin):
- CN
EAO Series 82 Anti-Vandal Switches Non-Illuminated
Series 82 anti-vandal switches from EAO. The switches have an aesthetic design combined with a robust metal housing and conform to protection ratings; IK10 (physical attack) and IP67 (Dust and waterproof), making them ideal for use in public areas and harsh conditions. Three size versions are available for mounting into cut-outs of 16, 19 and 22mm.
Aluminium construction
Flat, convex and raised button types available
Excellent tactile switching action
Flat, convex and raised button types available
Excellent tactile switching action
Approvals
CE, UL
Related links
- EAO 82 Series Push Button Switch Panel Mount SPDT IP65, IP67
- EAO 82 Series Push Button Switch Panel Mount SPDT IP65, IP67
- EAO 82 Series Illuminated Push Button Switch Panel Mount SPDT 240V IP67
- EAO 82 Series Illuminated Push Button Switch Panel Mount SPDT 240V IP67
- EAO 82 Series Illuminated Push Button Switch Panel Mount SPDT 240V IP67
- RS PRO 175mm LCD Inclinometer
