EAO 82 Series Illuminated Push Button Switch, Momentary, Panel, 19 mm Cutout, SPDT, Blue LED, IP65, IP67, 240 V 250 V ac
- RS Stock No.:
- 811-4081
- Distrelec Article No.:
- 301-27-196
- Mfr. Part No.:
- 82-5551.1123
- Manufacturer:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€23.50
(exc. VAT)
€28.90
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
- Plus 67 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €23.50 |
| 10 - 24 | €20.96 |
| 25 - 49 | €18.78 |
| 50 - 149 | €16.50 |
| 150 + | €15.94 |
*price indicative
- RS Stock No.:
- 811-4081
- Distrelec Article No.:
- 301-27-196
- Mfr. Part No.:
- 82-5551.1123
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Actuator Colour | Natural | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 19 mm | |
| Series | 82 | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| LED Colour | Blue | |
| Terminal Type | Plug-In | |
| IP Rating | IP65, IP67 | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Flat | |
| Contact DC Voltage | 240V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | NC, NO | |
| Switch Contact Current | 3A | |
| Standards/Approvals | CB, CCC, cUL, UL | |
| Length | 34.5mm | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Actuator Colour Natural | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 19 mm | ||
Series 82 | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
LED Colour Blue | ||
Terminal Type Plug-In | ||
IP Rating IP65, IP67 | ||
Contact AC Voltage 250V ac | ||
Actuator Style Flat | ||
Contact DC Voltage 240V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration NC, NO | ||
Switch Contact Current 3A | ||
Standards/Approvals CB, CCC, cUL, UL | ||
Length 34.5mm | ||
- COO (Country of Origin):
- CN
EAO Push Button Switch, 12V AC/DC Operating Voltage, Blue LED Colour - 82 Series - 82-5551.1123
Safely operate your industrial equipment using this push button switch from EAO. The device's front bezel is made of durable aluminium that's resistant to corrosion and impact, so you can depend on it for long-term use in heavy-duty environments. Thanks to its low weight of 18g, it will place minimal strain on your machinery. It has a wide operating temperature range between -30°C and +70°C, making it ideal for use in demanding conditions. Thanks to its switching voltage of 250V AC/DC, it's suitable for use in low-power applications.
Features & Benefits
• Robust mechanical lifespan of over one million operating cycles for long-lasting use
• Illuminated blue ring makes it easy to spot on your equipment
• IP67 rating means it's dust-tight and resistant to immersion in 1m of water for up to 30 minutes
• Flush mounting design helps to prevent accidental actuation
Applications
• Reset switches
• Arcade games
• Alarm systems
Where can I mount this push button?
This push button switch is designed for mounting on a panel. It needs a small cutout diameter of just 19mm, so it will fit easily into crowded setups.
EAO Series 82 Illuminated Anti-Vandal Switches
Series 82 illuminated anti-vandal switches from EAO. The switches have an aesthetic design combined with a robust metal housing and conform to protection ratings; IK10 (physical attack) and IP67 (Dust and waterproof), making them ideal for use in public areas and harsh conditions. Three size versions are available for mounting into cut-outs of 16, 19 and 22mm.
Aluminium construction
Flat, convex and raised button types available
Daylight readable illumination
Excellent tactile switching action
Approvals
CE, UL
Related links
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V 250 V ac
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V 250 V
- EAO 82 Series Push Button Switch Panel SPDT IP67, 240 V 250 V ac
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V 250 V
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 240 V dc
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc 240 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V 230 V ac
- EAO 82 Series Push Button Switch Panel SPDT IP65 240 V dc 240 V ac
