EAO 82 Series Illuminated Push Button Switch, Momentary, Panel, 19 mm Cutout, SPDT, Blue LED, IP65, IP67, 240 V 250 V ac
- RS Stock No.:
- 811-4093
- Mfr. Part No.:
- 82-5551.1126
- Manufacturer:
- EAO
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€23.50
(exc. VAT)
€28.90
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €23.50 | - |
| 10 - 24 | €20.96 | 10% |
| 25 - 49 | €18.75 | 20% |
| 50 - 149 | €16.11 | 31% |
| 150 + | €15.44 | 34% |
*price indicative
- RS Stock No.:
- 811-4093
- Mfr. Part No.:
- 82-5551.1126
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Switch Operation | Momentary | |
| Actuator Colour | Natural | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | 82 | |
| Panel Cutout Size | 19 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| LED Colour | Blue | |
| Terminal Type | Plug-In | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 240V | |
| Actuator Style | Flat | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CB, CCC, cUL, UL | |
| Length | 34.5mm | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Switch Operation Momentary | ||
Actuator Colour Natural | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series 82 | ||
Panel Cutout Size 19 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
LED Colour Blue | ||
Terminal Type Plug-In | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 240V | ||
Actuator Style Flat | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CB, CCC, cUL, UL | ||
Length 34.5mm | ||
Switch Contact Current 3A | ||
- COO (Country of Origin):
- CN
EAO Series 82 Illuminated Anti-Vandal Switches
Series 82 illuminated anti-vandal switches from EAO. The switches have an aesthetic design combined with a robust metal housing and conform to protection ratings; IK10 (physical attack) and IP67 (Dust and waterproof), making them ideal for use in public areas and harsh conditions. Three size versions are available for mounting into cut-outs of 16, 19 and 22mm.
Aluminium construction
Flat, convex and raised button types available
Daylight readable illumination
Excellent tactile switching action
Approvals
CE, UL
Related links
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V 250 V ac
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V 250 V
- EAO 82 Series Push Button Switch Panel SPDT IP67, 240 V 250 V ac
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V 250 V
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 240 V dc
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc 240 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V 230 V ac
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 240 V dc
