Otto P9 Series Push Button Switch, Momentary, Panel, 0.5 x 0.5 in Cutout, SPDT, Red LED, IP68S, 28 V dc 115 V ac

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€13.27

(exc. VAT)

€16.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€13.27-
10 - 24€12.912%
25 - 99€12.565%
100 - 199€12.237%
200 +€11.9210%

*price indicative

RS Stock No.:
811-7929
Mfr. Part No.:
P9-613121W
Manufacturer:
Otto
Find similar products by selecting one or more attributes.
Select all

Brand

Otto

Actuator Colour

Red

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

No

Series

P9

Panel Cutout Size

0.5 x 0.5 in

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Solder

LED Colour

Red

IP Rating

IP68S

Actuator Style

Raised Dome

Contact AC Voltage

115V ac

Minimum Operating Temperature

-55°C

Contact DC Voltage

28V dc

Switch Configuration

On-On

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Switch Contact Current

4A

COO (Country of Origin):
US

Otto P9 - Black Body Push Button Switch IP68


Momentary action P9 series push button switches feature a contoured dome style push button in either a low button profile or a high button profile with a threaded case for hex nut mounting and a short behind panel depth of approximately 12mm. At a full rated load of 5 amps resistive or 3 amps inductive the P9 life is approximately one million mechanical operations with an electrical life of 25,000 operations. The P9 series has a low contact resistance for low level switching capability as well as being a precision designed switch for use in panels, control grips, computers, instruments, heavy equipment and other demanding applications where attractive rugged push button switches are required.

Sealed to IP68 Watertight (submersible to 1 meter water pressure)

1 N/O + 1 N/C momentary contacts (form Z)

Flush and raised dome button styles available in a wide choice of colours.

Matt or standard finish available

Threaded body (panel knock out 12.827mm)

Small size with black bezel and body

Supplied with nut & panel seal gasket

Operating Temperature: -55 to +85°C

Contact Rating: 5A @ 28Vdc or 115Vac; 2.5A @ 250Vac

Note

For white body versions see stock number 737-3787 typically.
For panel sealing use gasket stock number 737-3863.

Approvals

UL; CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy